SS1 Series Marine Grade Anti-Vandal Navigation Switch

CIT Relay and Switch SS1 series 19 mm anti-vandal pushbutton switches feature SUS 3

Image of CIT SS1 Series Marine Grade Anti-Vandal Navigation SwitchCIT Relay and Switch SS1 series anti-vandal switches feature an IP67 sealing rating and a switch body made from SUS 316F stainless steel. They offer function options, including navigation, momentary, and latching, with a flush actuator illuminated by an LED ring available in various colors. The standard wire termination is 12 inches, with customization options available. The SS1 series is used in a variety of applications, such as display panels, pumps, outboard motors, power anchors, control panels, marine battery packs, trolling motors, and marine on-board charging systems.

SS1 Series Marine Grade Anti-Vandal Navigation Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH PB SPST N.O. 24A 26.4VDCSS119NBSRWSWITCH PB SPST N.O. 24A 26.4VDC11 - Immediate$374.56View Details
SWITCH PB SPST N.O. 24A 26.4VDCSS119NBSGWSWITCH PB SPST N.O. 24A 26.4VDC15 - Immediate$390.94View Details
SWITCH PB SPST N.O. 24A 26.4VDCSS119NBSBWSWITCH PB SPST N.O. 24A 26.4VDC14 - Immediate$468.65View Details
SWITCH PB SPST N.O. 24A 26.4VDCSS119NBSWWSWITCH PB SPST N.O. 24A 26.4VDC11 - Immediate$462.80View Details
SWITCH PB SPST N.O. 24A 26.4VDCSS119LBSRWSWITCH PB SPST N.O. 24A 26.4VDC18 - Immediate$466.84View Details
SWITCH PB SPST N.O. 24A 26.4VDCSS119LBSGWSWITCH PB SPST N.O. 24A 26.4VDC16 - Immediate$482.81View Details
SWITCH PB SPST N.O. 24A 26.4VDCSS119LBSBWSWITCH PB SPST N.O. 24A 26.4VDC10 - Immediate$467.08View Details
SWITCH PB SPST N.O. 24A 26.4VDCSS119LBSWWSWITCH PB SPST N.O. 24A 26.4VDC13 - Immediate$578.30View Details
SWITCH PB SPDT 10A 28VDCSS119CBSNWSWITCH PB SPDT 10A 28VDC19 - Immediate$511.54View Details
SWITCH PB SPDT 10A 28VDCSS119CBSNAWSWITCH PB SPDT 10A 28VDC19 - Immediate$409.21View Details
Published: 2024-09-10