SS119NBSWW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS119NBSWW

DigiKey Part Number
2449-SS119NBSWW-ND
Manufacturer
Manufacturer Product Number
SS119NBSWW
Description
SWITCH PB SPST N.O. 24A 26.4VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
24A (DC)
Voltage Rating - DC
26.4 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Stainless Steel 316
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$462.80000$462.80
10$399.23600$3,992.36
30$371.93833$11,158.15
50$359.86180$17,993.09
100$344.07540$34,407.54
250$324.21700$81,054.25
Manufacturers Standard Package