AMM/AMS Sensors
Non-Contacting Analog Rotary Position Sensors
The Bourns non-contacting analog rotary position sensor features a programmable magnetic technology that attributes to its high resistance to shock, vibration, dust, and moisture.
A rotary position sensor translates angular mechanical position to an electrical signal. Rotary position sensors are designed for applications that typically require frequent adjustment. Shaftless designs allow for different engagement mechanisms, such as a customized shaft, a motor control, a human interface adjustment or a mechanical arm position locator. Rotary position sensors can be used in applications where a user needs to control a variable output such as a frequency, speed or volume control. Typical applications include material handling and packaging equipment, medical equipment positioning and mobility controls, factory automation, off-road/construction equipment, test and measurement, and clean energy.
Series | AMS22B | AMS22S | AMS22U | AMM20B |
---|---|---|---|---|
Product Photo | ![]() |
![]() |
![]() |
![]() |
Type | Non-Contacting Analog Rotary Position Sensor | Non-Contacting Analog Rotary Position Sensor | Non-Contacting Analog Rotary Position Sensor | Non-Contacting Analog Rotary Position Sensor |
Package Diameter | 22 mm round | 22 mm round | 22 mm round | 20 mm x 14 mm |
Sealable | IP50 | IP50 | IP50 | IP50 |
Detents | No | No | No | No |
Switch | No | No | No | No |
Shaft | Metal | Metal | Metal | Metal |
Bushing | Metal | - | - | - |
Therminal Configuration | Axial Solder Lugs | Axial Solder Lugs | Axial Solder Lugs | Axial Solder Lugs |
Resolution Range | 12 bits | 12 bits | 12 bits | 12 bits |
Rotational Speed | 500 RPM | 200 RPM | 1000 RPM | 500 RPM |
Rotational Life | 50 million shaft revolutions | 50 million shaft revolutions | 100 million shaft revolutions | 50 million shaft revolutions |
Number of Turns | 1, Continuous | 1, Continuous | 1, Continuous | 3, 5 or 10 |
Supply Voltage, D.C. | 5.0 | 5.0 | 5.0 | 5.0 |
Mounting Type | Bushing Mount | Servo Mount | Servo Mount | Bushing Mount |
Datasheet | ![]() |
![]() |
![]() |
![]() |
View Details |