Power-over-Ethernet (PoE) Transformers – POE Series

Bourns' transformers offer an easy and reliable solution for powering remote devices

Image of Bourns' Power-over-Ethernet (PoE) Transformers – PoE SeriesBourns' POE series transformers are designed to work with many flyback controllers and are optimized for voltage and circuit isolation in a wide variety of applications such as VoIP phones, WLAN APs, security IP cameras, routers, and gateways. In addition, Bourns POE transformers are designed and tested to provide the regulated output voltage with the most specified power level, making this series an ideal transformer solution for PoE, datacom, and industrial applications.

Model POE-EP and POE-PD Features
  • Surface-mount
  • Power: 12 W to 72 W
  • Output voltage: 3.3 V to 12 V
  • Operating temperature: -40°C to +165°C
Model POE-FD Features
  • Surface-mount
  • Power: 25 W to 60 W
  • Output voltage: 5 V to 12 V
  • Operating temperature: -40°C to +105°C
Applications
  • VoIP phones
  • WLAN APs
  • Security IP cameras
  • Routers
  • Gateways

Power-over-Ethernet (PoE) Transformers – PoE Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR POE DC/DC CONV 150UH SMDPOE012-PD13050SXFMR POE DC/DC CONV 150UH SMD0 - Immediate$20.70View Details
XFMR POE DC/DC CONV 65UH SMDPOE025-PD13050SXFMR POE DC/DC CONV 65UH SMD0 - Immediate$20.70View Details
XFMR POE DC/DC CONV 80UH SMDPOE025-PD13120SXFMR POE DC/DC CONV 80UH SMD4942 - Immediate$39.18View Details
XFMR POE DC/DC CONV 70UH SMDPOE030-PD13050SXFMR POE DC/DC CONV 70UH SMD146 - Immediate$41.00View Details
XFMR POE DC/DC CONV 100UH SMDPOE060-FD20120SXFMR POE DC/DC CONV 100UH SMD88 - Immediate$45.11View Details
Published: 2022-10-25