
POE060-FD20120S | |
---|---|
DigiKey Part Number | 118-POE060-FD20120STR-ND - Tape & Reel (TR) 118-POE060-FD20120SCT-ND - Cut Tape (CT) 118-POE060-FD20120SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POE060-FD20120S |
Description | XFMR POE DC/DC CONV 100UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1875V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1875V | |
Inductance @ Frequency | 100µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.846" L x 0.831" W (21.50mm x 21.10mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | - | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.11000 | $45.11 |
10 | $34.27800 | $342.78 |
25 | $33.37920 | $834.48 |
50 | $30.67080 | $1,533.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $28.63747 | $4,295.62 |
300 | $27.46853 | $8,240.56 |
450 | $26.87036 | $12,091.66 |
750 | $26.19565 | $19,646.74 |
1,050 | $25.79462 | $27,084.35 |
1,500 | $25.40379 | $38,105.68 |