Dual-Winding Shielded Power Inductors - SRF3015 Series

Bourns SRF3015 series dual-winding inductors are well-suited for use in SEPIC topologies and power supplies

Image of Bourns Dual-Winding Shielded Power Inductors  - SRF3015 SeriesBourns dual-winding shielded power inductors feature a low-profile 1.4 mm height and shielded construction for low radiation. These power inductors have an operating temperature range of -40°C to +125°C and are well-suited for use in SEPIC (single-ended primary inductance converter) topologies and power supplies.

Features
  • Shielded construction for low radiation
  • Low profile: 1.4 mm
Applications
  • SEPIC topologies
  • Power supplies

Dual-Winding Shielded Power Inductors - SRF3015 Series

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Available QuantityPriceView Details
IND DUAL 1UH 30% 1.1A SHLDSRF3015-1R0YIND DUAL 1UH 30% 1.1A SHLD1 µH1.1 A1200 - Immediate$18.64View Details
IND DUAL 1.5UH 30% 0.95A SHLDSRF3015-1R5YIND DUAL 1.5UH 30% 0.95A SHLD1.5 µH950 mA1200 - Immediate$18.64View Details
IND DUAL 2.2UH 30% 0.75A SHLDSRF3015-2R2YIND DUAL 2.2UH 30% 0.75A SHLD2.2 µH750 mA1200 - Immediate$18.64View Details
IND DUAL 3.3UH 30% 0.64A SHLDSRF3015-3R3YIND DUAL 3.3UH 30% 0.64A SHLD3.3 µH640 mA1195 - Immediate$18.64View Details
IND DUAL 4.7UH 30% 0.55A SHLDSRF3015-4R7YIND DUAL 4.7UH 30% 0.55A SHLD4.7 µH550 mA1200 - Immediate$18.64View Details
IND DUAL 6.8UH 30% 0.45A SHLDSRF3015-6R8YIND DUAL 6.8UH 30% 0.45A SHLD6.8 µH450 mA1200 - Immediate$18.64View Details
IND DUAL 10UH 30% 0.35A SHLDSRF3015-100YIND DUAL 10UH 30% 0.35A SHLD10 µH350 mA1195 - Immediate$18.64View Details
IND DUAL 15UH 30% 0.28A SHLDSRF3015-150YIND DUAL 15UH 30% 0.28A SHLD15 µH280 mA1200 - Immediate$18.64View Details
IND DUAL 22UH 30% 0.26A SHLDSRF3015-220YIND DUAL 22UH 30% 0.26A SHLD22 µH260 mA1190 - Immediate$18.64View Details
Published: 2025-02-20