SRF3015-4R7Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF3015-6R8Y

DigiKey Part Number
118-SRF3015-6R8YTR-ND - Tape & Reel (TR)
118-SRF3015-6R8YCT-ND - Cut Tape (CT)
118-SRF3015-6R8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3015-6R8Y
Description
IND DUAL 6.8UH 30% 0.45A SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 450 mA 720mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
640mA
Shielding
Shielded
DC Resistance (DCR)
720mOhm Max
Q @ Freq
-
Frequency - Self Resonant
58MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.130" L x 0.130" W (3.30mm x 3.30mm)
Height - Seated (Max)
0.063" (1.60mm)
In-Stock: 1,200
Can ship immediately
New Product New Product
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.64000$18.64
10$15.34600$153.46
100$12.61780$1,261.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$10.22331$12,267.97
2,400$9.64248$23,141.95
3,600$9.58634$34,510.82
Manufacturers Standard Package