BMA456 Accelerometer
Bosch Sensortec's BMA456 digital, triaxial, low-g acceleration sensor with digital interface for low-power consumer applications
Bosch Sensortec's BMA456 is an ultra-small, triaxial, low-g, high-performance acceleration sensor with digital interface, designed for low-power and demanding consumer electronics applications. Featuring 16-bit digital resolution and embedded intelligence, the BMA456 allows low-noise measurement of accelerations in three perpendicular axes and thus senses wrist tilt, tap/double tap, and enables plug-and-play step counting especially in wearable devices. The superior temperature behavior of BMA456 facilitates accurate measurements over changing temperature. The reduced height of only 0.65 mm is beneficial for wearable devices.
- Small package size: 2 mm (L) x 2 mm (W) x 0.65 mm (H)
- Digital interface: SPI (4-wire, 3-wire), I2C, two interrupt pins
- Programmable functionality
- On-chip FIFO
- On-chip interrupt features
- Ultra-low power
- Auxiliary interface (secondary): hub for external magnetometer and data sychronization
- RoHS compliant, halogen-free
- Step counting in wearable devices
- Wake up display on wrist tilt
- Low-power user interaction by tap/double tap
- Advanced gesture recognition
- Activity recognition/tracking
- Advanced power management for mobile devices
- Tilt compensation for electronic compasses
- Spirit leveling / virtual horizon
BMA456 Accelerometer
| Image | Manufacturer Part Number | Description | Sensitivity (mV/g) | Bandwidth | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BMA456 | ACCEL 2-16G I2C/SPI 12LGA | - | 5.06Hz ~ 684Hz | 1.62V ~ 3.6V | 0 - Immediate | $15.37 | View Details |