AeroZero Tape High-Temperature Polyimide Aerogel Thermal Insulation Tape

Blueshift's 2-in-1 high-temperature-rated tape provides a thermal barrier/protection for parts in demanding applications

Image of Blueshift's RockeTape Thermal Insulation TapeBlueshift's AeroZero Tape is versatile, high performing, and combines the properties of aerogel and polyimide polymer into a thin, flexible, and easy-to-use adhesive tape. The key is in the unique and patented structured-air technology, AeroZero® polyimide aerogel layer, which provides superb thermal insulation and broad temperature stability within a weight- and space-saving design. This high-temperature and fire-retardant tape technology protects components in the most demanding applications including aerospace rockets during launches and re-entry, automobiles and race cars, as well as smaller electronic devices enabling rocket-fast performance and long-lasting efficiency.

AeroZero Tape is laminated with a thin high-performance silicone adhesive for easy peel-and-stick application providing a strong bond to various substrates. The tape is also available with a graphite or polyimide film-facing layer for additional performance attributes. AeroZero Tape can be split into multiple widths and cut to varying lengths to support the design needs of the application.

Features
  • Protects sensitive components from excessive heat and extreme temperature swings
  • Excellent thermal insulation value, very low thermal conductivity and diffusivity, and a broad operating temperature range
  • Thin, lightweight, and low density with high mechanical strength
  • Very low dielectric constant (RF transparent, 0.004 at 10 GHz)
  • Electrically non-conductive
  • Good chemical resistance
  • Flame-retardant rated (UL94 VTM-0)
  • Easy peel-and-stick provides a strong bond to surfaces including plastic, carbon fiber, glass, and metal
  • Flexible, easy to cut to shape and apply on flat and curved surfaces
Applications
  • Aerospace and defense:
    • Hot-spot elimination in rockets, supersonic munitions, and aircrafts
    • Thermal insulation protection for exterior aero surfaces and sensitive interior components
    • Minimizes overheating during takeoff and re-entry
  • Electronics and communications equipment:
    • Protects cables, antennas, and specialty electronics in hypersonic aircrafts, missiles, rockets, and communications equipment from extreme heat swings
    • Cable wraps
    • Controls heat flow within confined spaces
  • Medical devices:
    • Manages heat generated by components in the device
    • Protects the human body from absorbing excessive heat
  • High-performance racing, automobiles, and boats:
    • Hot-spot mitigation around chassis, exhaust, engine bays, and braking areas
  • AeroZero Tape High-Temperature Polyimide Aerogel Thermal Insulation Tapes

    ImageManufacturer Part NumberDescriptionThickness - AdhesiveAvailable QuantityPriceView Details
    TAPE POLYIMIDE AEROGEL 1"X8.3YDSRTAZS-025100TAPE POLYIMIDE AEROGEL 1"X8.3YDS0.0010" (1.0 mils, 0.025mm)33 - Immediate$617.40View Details
    TAPE POLYIMIDE AEROGEL 1"X8.3YDSRTPIS-025100TAPE POLYIMIDE AEROGEL 1"X8.3YDS0.0010" (1.0 mils, 0.025mm)32 - Immediate$771.75View Details
    Updated: 2024-10-23
    Published: 2022-08-10