RTAZS-025100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAZS-025100

DigiKey Part Number
4508-RTAZS-025100-ND
Manufacturer
Manufacturer Product Number
RTAZS-025100
Description
TAPE POLYIMIDE AEROGEL 1"X8.3YDS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
High Temp Polyimide Aerogel Tape Silicone Adhesive 1.00" (25.40mm) X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Blueshift
Series
*
Packaging
Box
Part Status
Active
Tape Type
High Temp Polyimide Aerogel
Adhesive
Silicone
Backing, Carrier
Carrier - Polyimide Aerogel Film, Substrate - None
Thickness
0.0075" (7.5 mils, 0.191mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0065" (6.5 mils, 0.165mm)
Width
1.00" (25.40mm)
Length
25' (7.6m) 8.3 yds
Usage
Thermal Insulation
Shelf Life
24 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$617.40000$617.40
Manufacturers Standard Package