UDD Series Card Guides

UDD series universal snap-in card guides from Bivar

Image of Bivar's UDD Series Card GuidesBivar’s offering of universal conductive snap-in card guides includes the UDD-XXX-C series as well as the UDD-XXX-D series, which features an ESD protective coating for additional safeguarding and surface resistivity. UDD series card guides feature pre-installed clips for integrated grounding contact, with snap-in mounting pylons and a tapered guide entry to provide excellent panel retention and simple installation.

All UDD series card guides are manufactured from UL rated 94V-0 precision molded nylon and are available in a wide-selection of lengths to accommodate various PCB board sizes and sub-rack depth designs.

Features

  • UL rated 94V-0 precision molded nylon is strong and economical, while providing ruggedized performance with minimal friction during the insertion and removal process
  • Accommodate various PCB board sizes and offer a wide-selection of lengths to cover most standard and custom subrack depths
  • Tapered guide entry on both ends and press-fit mounting pylons for simplified and secure installation and insertion
  • PCB channel depth of 0.200" (5 mm) offers greater design flexibility and reliability, as well as excellent-retention for high-vibration environments
  • Pre-installed conductive clips provide integrated grounding contact from the PCB to chassis
  • Pre-installed static dissipative clips provide integrated ESD protection and surface resistivity

Applications

  • Mounting printed circuit boards
  • Panels in enclosures numerous systems with both standardized and unique subrack depth requirements

UDD Series

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable Quantity
CARD GUIDE GRD CLIP 5.5X0.08" BKUDD-550-CCARD GUIDE GRD CLIP 5.5X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards35 - ImmediateView Details
CARD GUIDE GRD CLIP 3X0.08" BKUDD-300-CCARD GUIDE GRD CLIP 3X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards53 - ImmediateView Details
CARD GUIDE GRD CLIP 5X0.08" BKUDD-500-CCARD GUIDE GRD CLIP 5X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards100 - ImmediateView Details
CARD GUIDE GRD CLIP 8.5X0.08" BKUDD-850-CCARD GUIDE GRD CLIP 8.5X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards88 - ImmediateView Details
CARD GUIDE GRD CLIP 2X0.08" BKUDD-200-CCARD GUIDE GRD CLIP 2X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 2.5X0.08" BKUDD-250-CCARD GUIDE GRD CLIP 2.5X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 3.5X0.08" BKUDD-350-CCARD GUIDE GRD CLIP 3.5X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 4X0.08" BKUDD-400-CCARD GUIDE GRD CLIP 4X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 4.5X0.08" BKUDD-450-CCARD GUIDE GRD CLIP 4.5X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 6X0.08" BKUDD-600-CCARD GUIDE GRD CLIP 6X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 6.5X0.08" BKUDD-650-CCARD GUIDE GRD CLIP 6.5X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 7X0.08" BKUDD-700-CCARD GUIDE GRD CLIP 7X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 7.5X0.08" BKUDD-750-CCARD GUIDE GRD CLIP 7.5X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 8X0.08" BKUDD-800-CCARD GUIDE GRD CLIP 8X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 9X0.08" BKUDD-900-CCARD GUIDE GRD CLIP 9X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 9.5X0.08" BKUDD-950-CCARD GUIDE GRD CLIP 9.5X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 10X0.08" BKUDD-1000-CCARD GUIDE GRD CLIP 10X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 10.5X0.08" BUDD-1050-CCARD GUIDE GRD CLIP 10.5X0.08" B0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE GRD CLIP 11X0.08" BKUDD-1100-CCARD GUIDE GRD CLIP 11X0.08" BK0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
CARD GUIDE STATIC CLIP 2X0.08" BUDD-200-DCARD GUIDE STATIC CLIP 2X0.08" B0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards0 - ImmediateView Details
Published: 2014-06-17