
UDD-700-C | |
---|---|
DigiKey Part Number | 492-1905-ND |
Manufacturer | |
Manufacturer Product Number | UDD-700-C |
Description | CARD GUIDE GRD CLIP 7X0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | UDD-700-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.68870 | $1,668.87 |