0698Q Quick Acting, Rectangular, 350 VAC Fuse

Bel Fuse offers the 0698Q series quick acting radial lead micro fuse

Image of Bel Fuse 0698Q Series Bel Fuse has just introduced the 0698Q series, quick acting, radial leaded micro fuse with enhanced operating voltage range of 350 VAC or 140 VDC, and an enhanced breaking capacity designed to meet the UL 248-4 standards. These enhanced features allow the use of this fuse in a broad range of products, such as battery chargers, power supplies, monitors, routers, consumer electronics, and more, from board level primary circuit protection. Additionally, the UL voltage rating of 350 VAC / 140 VDC, provides for protection of ballasts, LED drivers, and other lighting appliances.

Bel Fuse's C1F Fast Acting Chip, Surge Tolerant, 1206 Size Fuse

"Circuit Protection At-A-Glance"

Features and Benefits Applications
  • Enhanced breaking capacity
  • Enhanced operating rated voltage - 350 VAC; 140 VDC
  • RoHS compliant without exemption
  • Halogen free
  • Lead free
  • Provide individual protection for components or internal circuits
    • Lighting appliances
    • Telecom products
    • Battery chargers
Published: 2014-12-29