SAMA5D4 SMART ARM-Based Embedded MPU

Microchip's SMART SAMA5D4 Series is a high-performance, power-efficient ARM® Cortex®-A5 processor MPU

Image of Atmel's SAMA5D4 SMART ARM-Based Embedded MPUMicrochip's SAMA5D4 MPU is ideal for any high-performance, secure, and cost-sensitive industrial application. High-speed computing needs are supported by ARM Neon and 128 kB L2 cache which increases the overall system performance. The SAMA5D4 is an ideal fit for low-cost user interface applications that require video playback. The high-grade security features allows you to protect any system against counterfeiting and software theft, and allows you to securely store and transfer data.

Benefits
  • ARM® Cortex®-A5-based processor running at 528 Mhz (840 DMIPS)
  • Neon for high-precision computing and acceleration of complex algorithms including multimedia
  • 128 KB of L2 cache for system performance
  • 720p hardware video decoder supporting H264/263, VP8, and JPEG
  • Graphic LCD TFT controller with overlays for image composition
  • CMOS image sensor interface
  • Three high-speed USB ports (configurable as three hosts or two hosts and one device port)
  • Dual EMAC 10/100 with IEEE1588 support
  • Advanced security features to prevent counterfeiting, secure external communication, and authenticate the system:
    • On-the-fly encryption/decryption of code from external DDR
    • Encryption engines supporting AES/3DES, RSA, ECC - TRNG, SHA
    • Tamper detection pins
    • Memory content protection (secure key storage)

SAMA5D4 Series

ImageManufacturer Part NumberDescriptionAdditional InterfacesAvailable Quantity
IC MPU SAMA5D4 600MHZ 361TFBGAATSAMA5D44B-CUIC MPU SAMA5D4 600MHZ 361TFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART438 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 289LFBGAATSAMA5D43B-CUIC MPU SAMA5D4 600MHZ 289LFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART119 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 361TFBGAATSAMA5D44B-CURIC MPU SAMA5D4 600MHZ 361TFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART454 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 289LFBGAATSAMA5D41B-CUIC MPU SAMA5D4 600MHZ 289LFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART116 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 289LFBGAATSAMA5D41B-CURIC MPU SAMA5D4 600MHZ 289LFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART910 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 289LFBGAATSAMA5D43B-CURIC MPU SAMA5D4 600MHZ 289LFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART1000 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 361TFBGAATSAMA5D42B-CUIC MPU SAMA5D4 600MHZ 361TFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART168 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 361TFBGAATSAMA5D42B-CURIC MPU SAMA5D4 600MHZ 361TFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART1750 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 361TFBGAATSAMA5D42A-CURIC MPU SAMA5D4 600MHZ 361TFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART0 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 289LFBGAATSAMA5D41A-CURIC MPU SAMA5D4 600MHZ 289LFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART0 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 289LFBGAATSAMA5D43A-CURIC MPU SAMA5D4 600MHZ 289LFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART0 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 289LFBGAATSAMA5D41A-CUIC MPU SAMA5D4 600MHZ 289LFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART0 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 361TFBGAATSAMA5D42A-CUIC MPU SAMA5D4 600MHZ 361TFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART0 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 289LFBGAATSAMA5D43A-CUIC MPU SAMA5D4 600MHZ 289LFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART0 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 361TFBGAATSAMA5D44A-CUIC MPU SAMA5D4 600MHZ 361TFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART0 - ImmediateView Details
IC MPU SAMA5D4 600MHZ 361TFBGAATSAMA5D44A-CURIC MPU SAMA5D4 600MHZ 361TFBGAEBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART0 - ImmediateView Details
Published: 2014-12-30