AVO50C-48S3V3 Series Eighth-Brick DC/DC Converter

ARTESYN / Advanced Energy offers single-output, eighth-brick DC/DC converters that feature an open-frame design with baseplate option that is optimized for either contact-cooled or forced-airflow applications

Image of ARTESYN / Advanced Energy's AVO50C-48S3V3 Series Eighth-Brick DC/DC ConverterThe ARTESYN / Advanced Energy's AVO50C-48S3V3 is a high-efficiency eighth-brick series. It operates from a wide input range of 36 VDC to 75 VDC and provides a regulated output voltage of 3.3 VDC. The output is rated to a power level up to 49.5 W. Its protection features include non-latching OCP, OTP, and OVP. It also has an enable pin on the primary side of the converter. The unit is an open-frame design with baseplate option that is optimized for either contact-cooled or forced-airflow applications.

AVO50C-48S3V3 Series Eighth-Brick DC/DC Converter

ImageManufacturer Part NumberDescriptionTypeVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC DC CONVERTER 3.3V 50WAVO50C-48S3V3-6LDC DC CONVERTER 3.3V 50WIsolated Module36V75V0 - Immediate$274.41View Details
Published: 2014-03-21