Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVO50C-48S3V3-6L

DigiKey Part Number
454-1595-ND
Manufacturer
Manufacturer Product Number
AVO50C-48S3V3-6L
Description
DC DC CONVERTER 3.3V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OTP, OVP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/8 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.28" L x 0.90" W x 0.34" H (57.9mm x 22.9mm x 8.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.