AVD200 Series DC-DC Converter

ARTESYN/Advanced Energy's AVD200 series DC-DC converter is an ideal choice to supply power in telecom and datacom applications

Image of ARTESYN/Advanced Energy's AVD200 Series DC-DC ConverterAdvanced Energy’s Artesyn AVD200-48S12 is a single-output DC-DC converter with a standard sixteenth-brick outline and pin configuration. It delivers up to 17 A output current with 12 V output voltage. Above 93.9% ultra-high peak efficiency and excellent thermal performance make it an ideal choice to supply power in telecom and datacom applications.

Features
  • Delivering up to 17 A output
  • Ultra-high peak efficiency: 93.9%
  • Wide input range: 36 V ~ 75 V
  • RoHS 3.0
  • UL94 V-0 materials
  • Two-year warranty
  • Fully regulated output voltage
  • Excellent thermal performance
  • No minimum load requirement
  • Basic isolation
  • Remote control function
  • Input undervoltage lockout
  • Output overcurrent protection
  • Output overvoltage protection
  • Overtemperature protection
Applications
  • Optical transport
  • Routing/switching

AVD200 Series DC-DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
12V 200W SIXTEENTH BRICKAVD200-48S12B-6L12V 200W SIXTEENTH BRICK23 - Immediate$617.52View Details
12V 200W SIXTEENTH BRICKAVD200-48S12-6L12V 200W SIXTEENTH BRICK7 - Immediate$594.83View Details
12V 200W SIXTEENTH BRICKAVD200-48S12P-6L12V 200W SIXTEENTH BRICK8 - Immediate$594.83View Details
12V 200W SIXTEENTH BRICKAVD200-48S12PB-6L12V 200W SIXTEENTH BRICK197 - Immediate$617.52View Details
12V 200W SIXTEENTH BRICKAVD200-48S12TL12V 200W SIXTEENTH BRICK200 - Immediate$594.83View Details
12V 200W SIXTEENTH BRICKAVD200-48S12PB-7TL12V 200W SIXTEENTH BRICK199 - Immediate$617.52View Details
12V 200W SIXTEENTH BRICKAVD200-48S12B-7TL12V 200W SIXTEENTH BRICK100 - Immediate$617.52View Details
Published: 2024-07-19