
AVD200-48S12-6L | |
|---|---|
DigiKey Part Number | 454-AVD200-48S12-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD200-48S12-6L |
Description | 12V 200W SIXTEENTH BRICK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93.9% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.1mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Approval Agency CE, CSA, TUV, UL |
Current - Output (Max) 17A | Standard Number 62368-1 |
Power (Watts) 204 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVD200-48S12P-6L | ARTESYN / Advanced Energy | 8 | 454-AVD200-48S12P-6L-ND | $606.66000 | Parametric Equivalent |
| AVD200-48S12TL | ARTESYN / Advanced Energy | 200 | 454-AVD200-48S12TLCT-ND | $606.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $606.66000 | $606.66 |
| 5 | $584.08800 | $2,920.44 |
| 10 | $574.60100 | $5,746.01 |
| 25 | $562.28160 | $14,057.04 |
| 50 | $553.11780 | $27,655.89 |

