3500 Series Panel Switches

APEM toggle switches come with solder lug, screw, or quick-connect terminals

Image of APEM 3500 Series Panel SwitchesAvailable in both 1- and 2-pole configurations, APEM 3500 series toggle switches come with solder lug, screw, or quick-connect terminals. Engineered for outdoor use, they feature frontal sealing to IP67 and IP69K standards via a durable silicone membrane, while rear sealing to IP64 is achieved through molded-in terminals.

Electrical specifications
  • Max. current/voltage rating with resistive load and electrical life at full load
  • Initial contact resistance: 10 mΩ max. at 1 A 2 VDC
  • Insulation resistance: 1,000 MΩ
  • Dielectric strength: 2,500 VRMS 50 Hz min. between terminals 3,000 VRMS 50 Hz min. between terminals and frame
General specifications
  • Mechanical life: 40,000 cycles
  • Torque: 2 Nm (1.47 ft lb) max. applied to nut
  • Panel thickness:
    • For NON-SEALED mounting: 5 mm (0.196") max.
    • For SEALED mounting: 4 mm (0.157") max.

3500 Series Panel Switches

ImageManufacturer Part NumberDescriptionCircuitSwitch FunctionAvailable QuantityPriceView Details
TOGGLE SWITCH 3500 IP67 SEALED3539-001N002TOGGLE SWITCH 3500 IP67 SEALEDSPDTOn-Off-On125 - Immediate$209.54View Details
TOGGLE SWITCH 3500 IP67 SEALED3538-001N002TOGGLE SWITCH 3500 IP67 SEALEDSPDTOn-Off-Mom125 - Immediate$209.54View Details
TOGGLE SWITCH 3500 IP67 SEALED3547-021N002TOGGLE SWITCH 3500 IP67 SEALEDDPDTMom-Off-Mom150 - Immediate$233.60View Details
TOGGLE SWITCH 3500 IP67 SEALED3546-021N002TOGGLE SWITCH 3500 IP67 SEALEDDPDTOn-On150 - Immediate$257.50View Details
TOGGLE SWITCH 3500 IP67 SEALED3531-001N002TOGGLE SWITCH 3500 IP67 SEALEDSPSTOn-Off111 - Immediate$202.24View Details
TOGGLE SWITCH 3500 IP67 SEALED3536-001N002TOGGLE SWITCH 3500 IP67 SEALEDSPDTOn-On105 - Immediate$209.54View Details
TOGGLE SWITCH 3500 IP67 SEALED3541-021N002TOGGLE SWITCH 3500 IP67 SEALEDDPSTOn-Off90 - Immediate$250.44View Details
TOGGLE SWITCH 3500 IP67 SEALED3536-021N002TOGGLE SWITCH 3500 IP67 SEALEDSPDTOn-On90 - Immediate$257.50View Details
SWITCH TOGGLE SPST 20A 28V3531001N000SWITCH TOGGLE SPST 20A 28VSPSTOn-Off9 - Immediate$403.32View Details
SWITCH TOGGLE SPDT 20A 28V3536001N000SWITCH TOGGLE SPDT 20A 28VSPDTOn-On54 - Immediate$415.64View Details
SWITCH TOGGLE SPDT 15A 28V3537001N000SWITCH TOGGLE SPDT 15A 28VSPDTMom-Off-Mom91 - Immediate$457.11View Details
SWITCH TOGGLE SPST 15A 28V3533001N000SWITCH TOGGLE SPST 15A 28VSPSTOff-Mom43 - Immediate$498.82View Details
SWITCH TOGGLE SPDT 20A 28V3536001ND00SWITCH TOGGLE SPDT 20A 28VSPDTOn-On76 - Immediate$727.49View Details
SWITCH TOGGLE SPST 20A 28V3531021N000SWITCH TOGGLE SPST 20A 28VSPSTOn-Off14 - Immediate$473.36View Details
SWITCH TOGGLE SPST 20A 28V3531001ND02SWITCH TOGGLE SPST 20A 28VSPSTOn-Off11 - Immediate$684.06View Details
SWITCH TOGGLE SPDT 15A 28V3537001N012SWITCH TOGGLE SPDT 15A 28VSPDTMom-Off-Mom24 - Immediate$498.57View Details
SWITCH TOGGLE SPDT 18A 28V3539001N000SWITCH TOGGLE SPDT 18A 28VSPDTOn-Off-On23 - Immediate$508.34View Details
SWITCH TOGGLE DPDT 20A 28V3546001N000SWITCH TOGGLE DPDT 20A 28VDPDTOn-On0 - Immediate
5 - Marketplace
$483.67View Details
SWITCH TOGGLE DPST 20A 28V3541001N002SWITCH TOGGLE DPST 20A 28VDPSTOn-Off1 - Immediate$264.72View Details
SWITCH TOGGLE SPDT 15A 28V3537001N002SWITCH TOGGLE SPDT 15A 28VSPDTMom-Off-Mom0 - Immediate$134.26View Details
Published: 2025-05-22