3536001ND00.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3536001ND00

DigiKey Part Number
3536001ND00-ND
Manufacturer
Manufacturer Product Number
3536001ND00
Description
SWITCH TOGGLE SPDT 20A 28V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC), 15A (DC)
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
20.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
In-Stock: 76
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$727.49000$727.49
10$627.37000$6,273.70
25$591.33960$14,783.49
50$565.40620$28,270.31
100$540.55890$54,055.89
Manufacturers Standard Package