AC10600 Wi-Fi® 6E Dual-Band Wi-Fi Antenna
The Antenna Company dual-band antennas support Wi-Fi high band and MIMO applications
The Antenna Company AC10600 flexible embedded Wi-Fi 6E dual-band Wi-Fi antenna supports the 6 GHz Wi-Fi band (5.925 GHz to 7.125 GHz) supporting Wi-Fi high-band and MIMO applications. The flexibility and peel-and-stick adhesive backing make the AC10600 antenna easy to mount in unique and custom enclosures.
Connection is made to the radio via a 1.13 mm coaxial cable terminated in a U.FL-type plug connector. Various cable length options are available.
- Performance at 5.93 GHz to 7.13 GHz
- VSWR: 1.4
- Peak gain: 7.8 dBi
- Efficiency: 80%
- Very high efficiency
- Dimensions: 13.8 mm × 9.3 mm × 0.27 mm
- MHF1/U.FL compatible plug termination
- Wi-Fi/WLAN coverage, Wi-Fi 6E (802.11ax)
- U-NII bands 5-8
- Internet of things (IoT) devices
AC10600 Wi-Fi® 6E Dual-Band Wi-Fi Antenna
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AC10600-100![]() | ANT WIFI6E WLAN FPC 6GHZ 14X9 | 2000 - Immediate | $12.40 | View Details |
![]() | ![]() | AC10600-050 | ANT WIFI6E WLAN FPC 6GHZ 14X9 | 0 - Immediate | $7.49 | View Details |
![]() | ![]() | AC10600-200 | ANT WIFI6E WLAN FPC 6GHZ 14X9 | 0 - Immediate | $8.31 | View Details |
![]() | ![]() | AC10600-300 | ANT WIFI6E WLAN FPC 6GHZ 14X9 | 0 - Immediate | $8.79 | View Details |