Signal Chain Power (SCP) Hardware Evaluation Platform
The Signal Chain Power (SCP) hardware platform enables signal chain designers to quickly develop, prototype, and evaluate complete power solutions for instrumentation, test & measurement, and industrial automation precision signal chains. The central design philosophy behind SCP is to box up Power by Linear™ design expertise and share it with signal conditioning systems engineering groups using an easy-to-configure plug-and-play system. Along with the SCP hardware platform and SCP Configurator software tool, SCP includes complete schematics, BOM, and PCB artwork for the system designer.
Learn about how Signal Chain Power simplifies evaluation in this video:
The SCP hardware platform features:
- Easily produce multirail configurations via plug-and-play terminal boards
- Swap out boards in seconds for comparative testing and noise optimization
- Compact form factor keeps system small
- Configuration resistors are 0805 with oversized pads for easy rework
- Supported topologies include:
- Boost, Buck, Buck-Boost, SEPIC, and Inverting switching regulators
- Positive and negative linear regulators
- Silent Switcher® and ultra-high PSRR LDO products available for noise-critical applications
View Product Categories
- Switching Regulators
- Linear Regulators
- Filter Boards
- Interconnect Boards
STEP DOWN

SCP-LT1956-BEVALZ
- LT1956 in Buck configuration
- VIN: 7.5 V to 25 V
- VOUT: resistor programmable from 1.22 V to 24 V (5.0 V default)
- 1.0 A maximum load current
- Constant 500 kHz switching frequency

SCP-LT3470A-BEVALZ
- LT3470A in buck configuration
- VIN: 4 V to 36 V
- VOUT: resistor programmable from 3 V to 16 V (optimized for 3.3 V output at up to 250 mA load)
- Integrated boost and catch diodes
- Low output ripple: <10mV

SCP-LT8609S-BEVALZ
- LT8609S in buck configuration
- VIN: 5.5 V to 42 V
- VOUT: resistor programmable from 1.2 V to 39.5 V (5 V default)
- 2A maximum continuous output
- Feedback-compatible with VIOC-control linear regulators

SCP-LT8618-BEVALZ
- LT8618 in buck configuration
- VIN: 5.5 V to 60 V
- VOUT: resistor programmable from 0.8 V to 48 V (5 V default voltage output at 100 mA)
- Feedback-compatible with VIOC-control linear regulators
- Default switching frequency: 2.0 MHz
- Adjustable switching frequency: 200 kHz to 2.2 MHz
STEP UP

SCP-LT3461-EVALZ
- VIN: 3 V to 6 V
- VOUT: resistor programmable from 5 V to 38 V (12 V default)
- Maximum output current is 70 mA at 5.0 V input, 40 mA at 3.3 V input
- Feedback-compatible with VIOC-control linear regulators

SCP-LT8330-EVALZ
- VIN: 10 V to 36 V
- VOUT: resistor programmable from 5 V to 59 V (48 V default)
- Maximum output current is 135 mA at 12 V input
- Feedback-compatible with VIOC-control linear regulators

SCP-LT8362-B-EVALZ
- LT8362 in boost configuration
- VIN: 10 V to 36 V
- VOUT: resistor programmable from 5 V to 59 V (48 V default)
- Maximum output current is 135 mA at 12 V input
- Feedback-compatible with VIOC-control linear regulators

SCP-LT8410-EVALZ
- VIN: 3 V to 10 V
- VOUT: resistor programmable from 5 V to 40 V (16 V default)
- Maximum output current is 1.6 mA at 16 V input
STEP UP or DOWN

SCP-LT8362-S-EVALZ
- LT8362 in SEPIC configuration
- VIN: 2.8 V to 60 V
- VOUT: resistor programmable from 5 V to 48 V (12 V default)
- Maximum output current is 2 A
- Operates with a switching frequency of 2 MHz
- Feedback-compatible with VIOC-control linear regulators

SCP-LTC3114-1-EVALZ
- Synchronous monolithic buck-boost DC/DC converter
- VIN: 2.2 V to 40 V
- VOUT: resistor programmable from 3 V to 40 V (5 V default)
- 1A output current in buck mode
- Feedback-compatible with VIOC-control linear regulators
Invert

SCP-LT1956-IEVALZ
- LT1956 configured as an inverting buck
- VIN: 5.5 V to 48 V
- VOUT: resistor programmable from –1.22 V to –24 V (5 V default)
- 1.5 A peak switch current
- C Feedback-compatible with VIOC-control linear regulators

SCP-LT3470A-IEVALZ
- LT3470A configured as an inverting buck
- VIN: 4 V to 36 V
- VOUT: resistor programmable from –3 V to –16 V (–3.3 V default)
- Maximum output current is 250 mA
- Feedback-compatible with VIOC-control linear regulators

SCP-LT3483-EVALZ
- Inverting converter
- VIN: 2.7 V to 12 V
- VOUT: resistor programmable from –1 V to –39 V (–15 V default voltage output at 8 mA to 40 mA)
- Feedback-compatible with VIOC-control linear regulators

SCP-LT8362-I-EVALZ
- LT8362 in a Cuk configuration
- VIN: 4.5 V to 42 V
- VOUT: resistor programmable from –5 V to –40 V (–15 V default voltage output up to 1 A)
- Feedback-compatible with VIOC-control linear regulators

SCP-LT8609S-IEVALZ
- LT8609S in an inverting configuration
- VIN: –0.8 V to 24 V
- VOUT: resistor programmable from 1.2 V to 39.5 V (–5 V default)
- Maximum output current is 2 A
- Feedback-compatible with VIOC-control linear regulators

SCP-LT8618-IEVALZ
- LT8618 configured as an inverting buck
- VIN: 5.5 V to 60 V
- VOUT: resistor programmable from –0.8 V to –48 V (–5 V default)
- Maximum output current is 100 mA
- Feedback-compatible with VIOC-control linear regulators
Dual Supply (Step up and Step Down)

SCP-ADP5070-EVALZ
- VIN: 2.85 V to 15 V
- VOUT: resistor programmable from ±5 V to ±39 V(15 V/1 A default output for positive rail; –15 V/300 mA default output for negative rail)
- Feedback-compatible with VIOC-control linear regulators

SCP-LT3463-EVAL
- VIN: 2.4 V to 15 V
- VOUT: resistor programmable from ±5 V to ±40 V (20 V default output for positive rail; –15 V default output for negative rail)
- Feedback-compatible with VIOC-control linear regulators

SCP-LT3471-EVALZ
- VIN: 4.5 V to 10 V
- VOUT: resistor programmable from ±5 V to ±40 V (12 V at 300 mA default output for positive rail; –12 V at 200 mA default output for negative rail)
- Feedback-compatible with VIOC-control linear regulators

SCP-LT3472-EVALZ
- VIN: 4.5 V to 10 V
- VOUT: resistor programmable from ±5 V to ±40 V (12 V at 300 mA default output for positive rail; –12 V at 200 mA default output for negative rail)
- Feedback-compatible with VIOC-control linear regulators
POSITIVE

SCP-ADP150-EVALZ
- VIN: 3.5 V to 5.5 V
- VOUT: 3.3 V fixed voltage version of ADP150
- Low dropout voltage: 105 mV
- Maximum output current is 150 mA
- Ultralow noise: 9 µV rms

SCP-ADP7142-EVALZ
- VIN: 2.7 V to 40 V
- VOUT: resistor programmable from 1.2 V to 39.5 V (3.3 V default)
- Low dropout voltage: 200mV
- Maximum output current is 200 mA
- Low noise: 11 µV rms

SCP-LT1962-EVALZ
- VIN: 1.8 V to 20 V
- VOUT: resistor programmable from 1.22 V to 19.5 V (3.3 V default)
- Low dropout voltage: 270 mV
- Maximum output current is 300 mA
- Low noise: 20 µV rms

SCP-LT3045-1-EVALZ
- VIN: 1.8 V to 20 V
- VOUT: resistor programmable from 0.8 V to 19.5 V (3.3 V default)
- Low dropout voltage: 260 mV
- Maximum output current is 500 mA
- Ultralow noise: 0.8 µV rms
- VIOC control of upstream switching regulator
NEGATIVE

SCP-ADP7182-EVALZ
- VIN: –2.7 V to –28 V
- VOUT: resistor programmable from –1.2 V to –27.5 V (–3.3 V default)
- Low dropout voltage: –185 mV
- Maximum output current is 200 mA
- Low noise: 18 µV rms

SCP-LT1964-EVALZ
- Up to –20 V maximum input voltage
- VOUT: resistor programmable from –1.22 V to –19.5 V (–5 V default)
- Low dropout voltage: –340 mV
- Maximum output current is 200 mA
- Low noise: 30 µV rms

SCP-LT3094-EVALZ
- VIN: –1.8 V to –20 V
- VOUT: resistor programmable from 0 V to –19.5 V (–3.3 V default)
- Low dropout voltage: –235 mV
- Maximum output current is 500 mA
- Ultralow noise: 0.8 µV rms
SCP-FILTER-EVALZ

SCP-FILTER-EVALZ
- Passive RCL filter networks
- Accommodates an Nth-order filter network as well as specialty 3-terminal feedthrough filters
SCP-THRUBRD-EVALZ

SCP-THRUBRD-EVALZ
- Acts as a spacer in systems where adjacent channels differ in the number of series connections
SCP-1X2BKOUT-EVALZ

SCP-1X2BKOUT-EVALZ
- Expands an existing rail into two segments in a Signal Chain Power hardware evaluation matrix
- One input port and two output ports, along with passive filtering options
SCP-1X5BKOUT-EVALZ

SCP-1X5BKOUT-EVALZ
- Expands an existing rail into five segments in a Signal Chain Power hardware evaluation matrix
- One input port and five output ports, along with passive filtering options
SCP-5X1-EVALZ

SCP-5X1-EVALZ
- Integrates several voltage rails into a compact, single point terminal in a Signal Chain Power hardware evaluation matrix
- Five input ports and one output port, along with passive filtering options
SCP-INPUT-EVALZ

SCP-INPUT-EVALZ
- Allows for external connections when building power systems
- Accepts standard banana jacks and clip-lead type connectors to attach to power supplies and meters
SCP-OUTPUT-EVALZ

SCP-OUTPUT-EVALZ
- Allows for external connections when building power systems
- Accepts standard banana jacks and clip-lead type connectors to attach to DUTs, loads, and meters