Standard Integrated Solutions for Rapid System Realization and Faster Time to Market
Analog Devices integrated solutions provide designers the tools for rapid system realization, thereby shortening time to market and maximizing engineering resources. ADI’s integrated solutions include hermetically sealed units that are suitable for qualification and final-fielded systems for a wide range of applications including radar, electronic surveillance and countermeasures, satellite systems, and electronic test and measurement. By offering these solutions as standard products, design engineers can use them with confidence in initial prototyping and proof-of-concept designs all the way through final fielded product.
The reliable, optimized performance you want with the speed-to-market you need. Analog Devices has one of the industry’s broadest and most diverse portfolio of RF and microwave solutions. Utilizing only ADI designed and developed MMIC products ensures our integrated solutions achieve unparalleled performance and reliability through world-class design, manufacturing, and quality expertise throughout the development cycle. ADI can also upscreen products for high reliability, military and space applications.
Product types
- Amplifiers
- Attenuators
- Dielectric resonator oscillators (DROs)
- High-speed digital logic
- Frequency multipliers
- MicroSynth® integrated synthesizers
- Mixers
- Phase shifters
- Prescalers
- SDLVAs
- Switches
- Voltage controlled oscillators (VCOs)
Applications
- Radar
- Electronic surveillance and countermeasures
- Satellite systems
- Electronic test and measurement
EW Receiver

Part Number | Description | |
---|---|---|
HMC-C058 | GaAs MMIC SPDT Non-Reflective Switch, DC - 18 GHz | View Details |
HMC-C024 | Wideband Driver Amplifier Module, 10 MHz - 20 GHz | View Details |
HMC-C088 | RF IC Amplifier Radar 1 GHz - 20 GHz Module | View Details |
HMC7891 | RF Amplifier IC Radar 2 GHz - 18 GHz Module | View Details |
Pulsed C-band Aerospace and Defense Synthesizer Solution

Part Number | Description | |
---|---|---|
HMC-C083 | RF IC Synthesizer 2 GHz - 6 GHz Module | View Details |
HMC-C583 | RF Switch IC SPST 40 GHz Die | View Details |
HMC-C584 | RF Attenuator 31 dB ±1.0 dB 100 MHz - 40 GHz Die | View Details |
HMC7748 | RF Amplifier IC 2 GHz - 6 GHz | View Details |
HMC6980 | RF Amplifier IC VSAT 10 MHz - 20 GHz Module | View Details |
HMC7885 | RF Amplifier IC 2 GHz - 6 GHz Module | View Details |
Satcom Receiver

Part Number | Description | |
---|---|---|
HMC-C017 | RF Amplifier IC VSAT 17 GHz - 27 GHz Module | View Details |
HMC-C070 | RF IC Frequency Synthesizer Military EW and ECM 5.5 GHz - 10.5 GHz SMA Connectors Module | View Details |
HMC-C056 | RF IC Frequency Multiplier Radar 8 GHz - 21 GHz Module | View Details |
HMC-C014 | RF Mixer IC Radar 16 GHz - 32 GHz Module | View Details |
HMC-C074 | RF Amplifier IC General Purpose 10 MHz - 6 GHz Module | View Details |
X-Band Receiver

Part Number | Description | |
---|---|---|
HMC-C059 | RF Amplifier IC VSAT 1 GHz - 12 GHz Module | View Details |
HMC-C070 | RF IC Frequency Synthesizer Military EW and ECM 5.5 GHz - 10.5 GHz SMA Connectors Module | View Details |
HMC-C056 | RF IC Frequency Multiplier Radar 8 GHz - 21 GHz Module | View Details |
HMC-C049 | RF Mixer IC General Purpose SMA Connectors 7 GHz - 14 GHz Module | View Details |
HMC-C025 | RF Attenuator 0.5 dB - 31.5 dB 0Hz - 13 GHz 50 Ohms SMA In-Line Module | View Details |
HMC-C009 | RF Mixer IC Radar 4 GHz - 8.5 GHz Module | View Details |
HMC-C083 | RF IC Synthesizer 2 GHz - 6 GHz Module | View Details |