
HMC-C056 | |
---|---|
DigiKey Part Number | 1127-3602-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C056 |
Description | X2 ACTIVE FREQ MULT MODULE 8-21 |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier Radar 8GHz ~ 21GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Frequency Multiplier | |
Frequency | 8GHz ~ 21GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |