Ultra Precision Solutions
Ultra-precision signal chains address applications that demand the highest precision and stability. These signal chains offer the flexibility needed to optimize them for requirements that address both measurement and drive solutions. They combine high resolution data converters, ultra-stable voltage references, and low noise, low drift amplifiers into signal chains that deliver the ultimate in both DC and AC precision and accuracy. Analog Devices’ catalog of ultra-precision components enables full signal chain solutions that meet demanding specifications for low drift over temperature, DC linearity and error, settling time, total harmonic distortion (THD), and signal-to-noise ratios (SNR) exceeding 90 dB.
Ultra Precision Solutions
- Adaptable voltage and current measurement
- Fully integrated voltage and current measurement
- Adaptable voltage drive
- Sine wave voltage generation
Adaptable voltage and current measurement
Signal chain options providing best-in-class accuracy, stability, and repeatability for measuring DC and low frequency signals.
Lowest noise lowest drift
Use Cases/Applications
- DMM, high end metrology
- Test and measurement equipment
Absolute best accuracy, stability, and repeatability
Product Selection Guide: Lowest noise lowest drift
Switch
- ADG1211Low capacitance, low charge injection, ±15 V/+12 V quad SPST switch
Gain
- ADA4625-136 V, 18 MHz, low noise, fast settling single supply, RRO, JFET op amp
ADC driver
- ADA4523-136 V, low noise, zero drift op amp
REF
- LTZ10000.05 ppm/°C, ovenized, ultra precision voltage reference
REF driver
- ADA4523-136 V, low noise, zero drift op amp
ADC
- AD4630-24Dual channel, 24-Bit, 2 Msps, low power SAR ADC
Low latency measurement
Use Cases/Applications
- SMU, PMU, V/I
- DMM
- Potentiostat/galvanostat
- Semiconductor manufacturing
- Digital control loop
Ultrahigh precision optimized for fast settling in low latency applications
Product Selection Guide: Low latency measurement
Protection
- ADG5421F±60 V fault protection and detection, 11 Ω RON, dual SPST switch
Gain
- LTC637336 V, fully-differential, programmable-gain instrumentation amplifier with 25 pA input bias current
ADC driver
- ADA4896-21 nV/√ Hz, low power, rail-to-rail output amplifiers
REF
- LTC6655LN0.25 ppm noise, low drift precision references
ADC
- AD4630-24Dual channel, 24-Bit, 2 Msps, low power SAR ADC
Optimum precision - outstanding stability
Use Cases/Applications
- DMM best suited to 5½ to 8½ digit
- Process control: PLC/DCS modules
- Temperature and pressure measurement
- Seismic survey equipment
- Medical and scientific instrumentation
- Chromatography
Excellent performance, stability, and accuracy with PGIA configurable op amp
Product Selection Guide: Optimum precision - outstanding stability
Switch
- ADG5421±60 V fault protection and detection, 11 Ω RON, dual SPST switch
Gain
- ADA4522-2Dual, 55 V, EMI enhanced, zero drift, ultralow noise, rail-to-rail output operational amplifiers
REF
- LTC6655LN0.25 ppm noise, low drift precision references
ADC
- AD7177-232-Bit, 10 kSPS, sigma-delta ADC with 100 µs settling and true rail-to-rail buffers
Isolation
- MAX22664 Reinforced, Fast, Low-Power, Six-Channel Digital Isolators
Fully integrated voltage and current measurement
Compact signal chain options providing excellent performance for measurement of DC and low frequency signals.
Multiplexed - accuracy optimized sensor ready
Use Cases/Applications
- V/I
- DMM5.5 digit to 7.5 digit
- Weigh scale
- PLC modules
- Pressure measurment
- Chromatography
Highly integrated low noise solution for high performance DC applications
Product Selection Guide: Multiplexed - accuracy optimized sensor ready
Small - low power - sensor ready
Use Cases/Applications
- Low power, low speed, multichannel
- Battery-powered handheld solutions
- DMM (3½ digit to 4½ digit)
Optimized signal chain that offers a cost/fit for function solution
Product Selection Guide: Small - low power - sensor ready
Density and latency optimized sensor ready
Use Cases/Applications
- Device power supply (DPS)
- PPMU
- Programmable logic controllers
- Industrial process control
Fully integrated solution for AC and DC performance, fast settling, and low latency
Product Selection Guide: Density and latency optimized sensor ready
Protection
- LTC2358-18Buffered octal, 18-Bit, 200 ksps/channel differential ±10.24 V ADC with 30 Vp-p common mode range
Isolation
- ADN46245.7 kV rms/1.5 kV rms, quad-channel LVDS 2.5 gigabit isolator
Adaptable voltage drive
Signal chain options providing a highly accurate, highly stable programmable voltage source.
Noise and stability optimized
Use Cases/Applications
- SMU, PMU, V/I
- Weigh scale
- Semiconductor manufacturing
- Laser beam positioners
- Process automation
Highest DC performance, lowest drift drive signal chain
Product Selection Guide: Noise and stability optimized
REF
- LTZ10000.05 ppm/°C, ovenized, ultra precision voltage reference
Reference & gain stage
- ADA40774 MHz, 7 nV/√Hz, low offset and drift, high precision single amplifier
Force/sense reference drive
- AD8676Ultra precision, 36 V, 2.8 nV/√Hz, Dual RRO Op Amp
Isolation
- MAX22664 Reinforced, Fast, Low-Power, Four-Channel Digital Isolators
DAC
- AD57911 ppm, 20-Bit, ±1 LSB INL, Voltage Output DAC
Output buffer
- AD867536 V precision, 2.8 nV/√Hz rail-to-rail output op amp
Protection
- ADG5401FFault protection, 6 Ω RON, SPST switch with 0.6 kΩ feedback channel
Density optimized
Use Cases/Applications
- SMU, PMU, V/I
- Weigh scale
- Semiconductor manufacturing
- Laser beam positioners
- Process automation
High DC performance in optimized form factor
Product Selection Guide: Density optimized
REF
- LTC66550.25 ppm Noise, 2 ppm/°C low drift precision references
Reference gain stage
- ADA40774 MHz, 7 nV/√Hz, low offset and drift, high precision single amplifier
Isolation
- MAX22664 Reinforced, Fast, Low-Power, Four-Channel Digital Isolators
DAC
- AD5790System ready 20-Bit, ±2 LSB INL, voltage output DAC
Output buffer
- AD867536 V Precision, 2.8 nV/√Hz Rail-to-Rail Output Op Amp
Protection
- ADG5401FFault protection, 6 Ω RON, SPST switch with 0.6 kΩ feedback channel
Cost optimized
Use Cases/Applications
- Semiconductor Manufacturing
- Laser beam positioners
- Process automation
Optimum DC performance low drift drive signal chain
Product Selection Guide: Cost optimized
REF
- LTC66550.25 ppm Noise, 2 ppm/°C low drift precision references
Buffer
- ADA40774 MHz, 7 nV/√Hz, low offset and drift, high precision single amplifier
Isolation
- MAX22664 Reinforced, Fast, Low-Power, Four-Channel Digital Isolators
DAC
- LTC2756Serial 18-Bit SoftSpan IOUT DAC
Amp
- AD867536 V precision, 2.8 nV/√Hz rail-to-rail output op amp
Protection
- ADG5401FFault protection, 6 Ω RON, SPST switch with 0.6 kΩ feedback channel
Sine Wave Voltage Generation
Signal chains that deliver ultralow distortion, high accuracy, stability, and repeatability with a simplified design.
Performance optimized
Use Cases/Applications
- Semiconductor test
- Audio test
Ultralow THD performance with accuracy by removing glitch energy using an external S&H circuitry
Product Selection Guide: Performance optimized
REF
- LTC66550.25 ppm Noise, 2 ppm/°C low drift precision references
Reference gain stage
- ADA40774 MHz, 7 nV/√Hz, low offset and drift, high precision single amplifier
Force/sense reference drive
- AD8676Ultra precision, 36 V, 2.8 nV/√Hz, Dual RRO Op Amp
Isolation
- MAX22664 Reinforced, Fast, Low-Power, Four-Channel Digital Isolators
DAC
- AD57911 ppm, 20-Bit, ±1 LSB INL, Voltage Output DAC
Output buffer
- AD8676Ultra precision, 36 V, 2.8 nV/√Hz, Dual RRO Op Amp
Sample & hold glitch reduction switch
- ADG1236Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
Sample & hold glitch reduction amplifier
- AD8676Ultra precision, 36 V, 2.8 nV/√Hz, Dual RRO Op Amp
Protection
- ADG5421F±60 V fault protection and detection, 11 Ω RON, dual SPST switch
Density optimized
Use Cases/Applications
- Semiconductor test
- Audio test
Ultralow THD performance by cancelling glitch energy through the dual-channel update
Product Selection Guide: Density optimized
REF
- LTC66550.25 ppm Noise, 2 ppm/°C low drift precision references
Reference & drive
- ADA40774 MHz, 7 nV/√Hz, low offset and drift, high precision single amplifier
Isolation
- MAX22664 Reinforced, Fast, Low-Power, Four-Channel Digital Isolators
DAC
- LTC2758Dual serial 18-Bit SoftSpan IOUT DACs
Output buffer
- LT146890 MHz, 22 V/µs operational amplifier
Difference Amp
- ADA4625-136 V, 18 MHz, low noise, fast settling single supply, RRO, JFET op amp
Protection
- ADG5421F±60 V fault protection and detection, 11 Ω RON, dual SPST switch
Additional resources
Related content
- Driving High Precision Analog-to-Digital Converters
- Fundamental Principles Behind the Sigma-Delta ADC Topology: Part 1
- Integrated Capacitive PGAs in ADCs: Redefining Performance
- Buffered ADC Family Eliminates Signal Conditioning Complexity
- The 20-Bit DAC Is the Easiest Part of a 1-ppm-Accurate Precision Voltage Source
- High Precision Voltage Source
- AD5791: 1 PPM DAC, the Industry's First True 20-Bit DAC
- How to Cost-Effectively Implement Reliable Aircraft Navigation Systems With Precision Components
- ADSKPMB10-EV-FMCZ Signal Chain Kit, Precision Medium Bandwidth Data Acquisition Solution
- How to Tailor-Fit the Analog Components of the Digital Control Loop
- EVAL-AD4030-24FMCZ Evaluation Board
- EVAL-ADA4523-1BRMZ Evaluation Board for ADA4523-1
- Data Acquisition Signal Chain Simulation Simplifies Component Selection and Testing
Videos
Reference design
- 20-Bit, 1.8 MSPS, ±2.5 ppm INL, Low Drift, High Accuracy Data Acquisition Solution
- Ultra-high Sensitivity Femtoampere Measurement Platform
- Precision Weigh Scale Design Using the AD7190 24-Bit Sigma-Delta ADC with Internal PGA
- Programmable 20-Bit, Linear, Precision, Bipolar ± 5V DC Voltage Source
- Ultra-low Distortion Signal Generator Measurement Module