ADSP-2156x High-Performance SHARC+® DSP (Up to 1 GHz) Family

Analog Devices’ ADSP-2156x with processor variants from 400 MHz to 1 GHz provides scalability with optimal system cost

Image of Analog Devices' ADSP-2156x High-Performance SHARC+® DSP (Up to 1 GHz) Family Analog Devices’ ADSP-2156x series (ADSP-21562, ADSP-21563, ADSP-21565, ADSP-21566, ADSP-21567, and ADSP-21569) processors are designed to provide immersive audio and sound experience in automotive in-cabin and consumer/pro-audio applications. The ADSP-2156x processors are specifically architected for applications demanding highly deterministic and extremely low latency real-time audio processing such as automotive active and road noise cancellation (ANC/RNC), acoustic echo cancellation and noise reduction (AEC/NR), voice UI, audio zoning, in-car communications, engine sound synthesis (ESS), electric vehicle warning sound systems, microphone and speaker beamforming, and others.

ADSP-2156x Series Modules

  • Consumer BGA models (ADSP-21566: 400 MHz SHARC+ DSP; ADSP-21567: up to 800 MHz SHARC+ DSP; ADSP-21569*: up to 1 GHz SHARC+ DSP)
  • Automotive BGA models (ADSP-21566: 400 MHz SHARC+ DSP; ADSP-21567: up to 800 MHz SHARC+ DSP; ADSP-21569*: up to 1 GHz SHARC+ DSP)
  • All LQFP models (ADSP-21562: 400 MHz SHARC+ DSP; ADSP-21563: up to 800 MHz SHARC+ DSP; ADSP-21565: up to 1 GHz SHARC+ DSP)

Features

  • Processor variants from 400 MHz up to 1 GHz give performance scalability with optimal system cost
  • Large on-chip SRAM of up to 1.6 MB eliminates the need for external memory
  • Enhanced hardware FIR and IIR filter accelerators running at core speed provide significant added processing power
Applications
  • Automotive
    • Automotive premium audio
    • ANC/RNC
    • Audio amplifiers
    • Head units
    • Rear seat entertainment
    • Cockpit domain controllers
    • Personal audio zones
    • In-car communication
    • AEC/NR
    • Electric vehicle warning sound systems
    • Immersive 3D sound
    • Multichannel audio
    • ADAS
  • Consumer
    • Soundbars
    • Home AVRs
    • Conferencing systems
    • Mixing consoles
    • Microphone arrays
    • Headphones
    • 3D object and multichannel audio
    • Dolby Atmos®
  • Industrial automation
    • High-speed data and signal (multimedia) processing
  • Communications
    • High-speed data and signal (multimedia) processing
Updated: 2021-06-24

ADSP-2156x High-Performance SHARC+® DSP (Up to 1 GHz) Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1000 MHZ SHARC WITH DDR IN A BGAADSP-21569BBCZ101000 MHZ SHARC WITH DDR IN A BGA46 - Immediate$325.24View Details
800 MHZ SHARC WITH DDR IN A BGAADSP-21569BBCZ8800 MHZ SHARC WITH DDR IN A BGA39 - Immediate$305.12View Details
1000 MHZ SHARC WITH DDR IN A BGAADSP-21569KBCZ101000 MHZ SHARC WITH DDR IN A BGA235 - Immediate$307.34View Details
800 MHZ SHARC WITH DDR IN A BGAADSP-21569KBCZ8800 MHZ SHARC WITH DDR IN A BGA78 - Immediate$288.37View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EV-21569-SOM + EV-SOMCRR-EZKITEV-21569-EZKITEV-21569-SOM + EV-SOMCRR-EZKIT0 - Immediate$2,778.68View Details
ADSP-21569 SYSTEM ON MODULE EVALEV-21569-SOMADSP-21569 SYSTEM ON MODULE EVAL7 - Immediate$2,579.16View Details
Published: 2020-04-09