
EV-21569-EZKIT | |
---|---|
DigiKey Part Number | 505-EV-21569-EZKIT-ND |
Manufacturer | |
Manufacturer Product Number | EV-21569-EZKIT |
Description | EV-21569-SOM + EV-SOMCRR-EZKIT |
Customer Reference | |
Detailed Description | ADSP-21569 EZ-KIT® SHARC® SHARC® MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | SHARC® | |
Platform | ||
Utilized IC / Part | ADSP-21569 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | CrossCore Embedded Studio | |
Note | - | |
Base Product Number |