ADHV4710 High-Voltage, High-Current Operational Amplifier
Analog Devices amplifiers support dual supply operation up to ±55 V or a single supply up to 110 V, delivering up to ±1 A continuous output current
The Analog Devices ADHV4710 is a high-voltage, high-current operational amplifier designed for precision signal amplification in demanding environments. It supports dual supply operation up to ±55 V or a single supply up to 110 V, delivering up to ±1 A continuous output current. With a slew rate of up to 1,300 V/μs and the ability to drive capacitive and resistive loads, the ADHV4710 is well-suited for high-speed, high-voltage signal chains.
This device integrates a programmable digital engine via SPI, enabling control over current, voltage, and thermal shutdown thresholds. External components allow for adjustable slew rate and compensation, ensuring stability across a wide range of gains and load conditions. Its robust protection features and thermally enhanced TQFP package make it ideal for integration into automated test equipment, piezo drivers, and programmable power systems.
- Wide supply range: ±12 V to ±55 V or 110 V single supply
- Continuous output current: ±1 A
- High slew rate: up to 1,300 V/μs into 1 nF load
- Output voltage swing: up to ±52 V at 100 mA
- Programmable fault protection via SPI (current, voltage, thermal)
- Stable for any gain with external compensation and slew control
- Unlimited capacitive load drive with external components
- Low quiescent current: 12 mA typical
- 80-pin TQFP package with heatsink pad
- Automated test equipment (ATE)
- Programmable power supplies
- Piezoelectric actuator drivers
- High-voltage arbitrary waveform generators (AWG)
- LCD/OLED panel formation systems
- High voltage source-measure units (SMUs)
- Precision analog front ends in industrial systems
ADHV4710 High Voltage High Current Operational Amplifier
Image | Manufacturer Part Number | Description | Amplifier Type | Number of Circuits | Output Type | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADHV4710BSVZ | HIGH VOLTAGE, HIGH CURRENT PREC | Standard (General Purpose) | 1 | Single-Ended | 85 - Immediate | $325.40 | View Details |
![]() | ![]() | ADHV4710BSVZ-RL | HIGH VOLTAGE, HIGH CURRENT PRE | Standard (General Purpose) | 1 | Single-Ended | 0 - Immediate | $225.80 | View Details |
Evaluation Board
Image | Manufacturer Part Number | Description | Channels per IC | Amplifier Type | Output Type | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADHV4710SDZ | EVAL BOARD FOR ADHV4710 | 1 - Single | Standard (General Purpose) | Differential | 7 - Immediate | $3,574.00 | View Details |