Power TOPLED®.01 LEDs

ams OSRAM’s LEDs are available in a variety of colors and come packaged in a white PLCC-4 package

Image of ams-OSRAM Power TOPLED®.01 LEDsThe ams OSRAM Power TOPLED.01 is an established product family designed specifically for automotive lighting applications. These LEDs combine compact packaging, high luminous efficacy, and easy assembly, making them ideal for various use cases.

The Power TOPLED.01 LEDs feature InGaAIP chip technology and come packaged in a white PLCC-4 package. They are AEC-Q102 qualified, ensuring their reliability and performance in automotive environments.

These LEDs provide efficient illumination, making them suitable for rear light clusters, indicators, and display panels in vehicles and traffic control systems. They are available in red (625 nm), amber (617 nm), yellow, true green, blue, white, and warm white.

Features
  • Package: white PLCC-4
  • Clear resin
  • Typical radiation: 120° (Lambertian emitter)
  • Corrosion robustness Class 3B
  • ESD: 2 kV acc. To ANSI/ESDA/JEDEC JD-001 (HBM, Class 2)
  • Lead-free and RoHS-compliant
Applications
  • Static signaling
  • Functional illumination
  • Harsh environment applications such as automotive exterior

Power TOPLED®.01 LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POWER TOPLED.01: ESTABLISHED PROLA E67F.01-8B5D-24-G3R3-50-SPOWER TOPLED.01: ESTABLISHED PRO1710 - Immediate$1.96View Details
POWER TOPLED.01: ESTABLISHED PROLS E67F.01-7A6C-68-G3R3-50-SPOWER TOPLED.01: ESTABLISHED PRO690 - Immediate$1.96View Details
POWER TOPLED.01: ESTABLISHED PROLY E67F.01-7B8C-36-G3R3-50-SPOWER TOPLED.01: ESTABLISHED PRO1886 - Immediate$1.96View Details
POWER TOPLED.01: ESTABLISHED PROLR E67F.01-7B8C-46-G3R3-50-SPOWER TOPLED.01: ESTABLISHED PRO1030 - Immediate$1.96View Details
POWER TOPLED.01: ESTABLISHED PROLA E67F.01-8B5D-24-G3R3-50-LPOWER TOPLED.01: ESTABLISHED PRO19489 - Immediate$1.96View Details
POWER TOPLED.01: ESTABLISHED PROLR E67F.01-7B8C-46-G3R3-50-LPOWER TOPLED.01: ESTABLISHED PRO23745 - Immediate$1.96View Details
POWER TOPLED.01: ESTABLISHED PROLS E67F.01-7A6C-68-G3R3-50-LPOWER TOPLED.01: ESTABLISHED PRO11850 - Immediate$1.96View Details
POWER TOPLED.01: ESTABLISHED PROLY E67F.01-7B8C-36-G3R3-50-LPOWER TOPLED.01: ESTABLISHED PRO2665 - Immediate$1.96View Details
Published: 2024-07-16