CapLock and PlugLock
Amphenol’s cybersecurity locking accessories are available for 38999 connectors and caps
Amphenol’s harsh environment locking solution prevents access to critical connectors and protects systems from intrusion or human error. Cybersecurity is achieved through a combination of precautions, and the first line of defense is locking devices with a rugged hardware solution. CapLock is a locking ring that locks a cap onto a receptacle to secure the port access. Once locked around the cap, CapLock turns freely around the cap and prevents fingers from unlocking it. PlugLock is a locking ring that locks a plug onto a receptacle to secure the receptacle connection. Once locked around the plug coupling nut, PlugLock turns freely around it and prevents fingers from unlocking it. Available for any MIL-DTL-38999 series III shell type, including RJFTV, USBFTV, MDPFTV, and HDMIFTV.
Resources
- 3D printed with a composite material
- Shocks: 1K06
- Two locking types available - cable seal metal wire and Torx safety screw
- Industrial
- C51SR
- Naval
- Network access and maintenance ports securing
- Radars
- SDR radio ports securing
- Display units
- Aerospace – flight control systems
- Military vehicles
- Communication systems
CapLock
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAPLOCK9TX | CAPLOCK SIZE 9 W/ TORX SAFETY SC | 1 - Immediate | $433.93 | View Details |
![]() | ![]() | CAPLOCK9WR | CAPLOCK SIZE 9 W/ CABLE SEAL, ME | 1 - Immediate | $480.30 | View Details |
![]() | ![]() | CAPLOCK11TX | CAPLOCK SIZE 11 W/ TORX SAFETY S | 1 - Immediate | $480.30 | View Details |
![]() | ![]() | CAPLOCK11WR | CAPLOCK SIZE 11 W/ CABLE SEAL, M | 1 - Immediate | $526.67 | View Details |
![]() | ![]() | CAPLOCK13TX | CAPLOCK SIZE 13 W/ TORX SAFETY S | 1 - Immediate | $526.67 | View Details |
PlugLock
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PLUGLOCK9TX | PLUGLOCK SIZE 9 W/ TORX SAFETY S | 1 - Immediate | $443.80 | View Details |
![]() | ![]() | PLUGLOCK9WR | PLUGLOCK SIZE 9 W/ CABLE SEAL, M | 1 - Immediate | $491.40 | View Details |
![]() | ![]() | PLUGLOCK11TX | PLUGLOCK SIZE 11 W/ TORX SAFETY | 1 - Immediate | $491.40 | View Details |
![]() | ![]() | PLUGLOCK13TX | PLUGLOCK SIZE 13 W/ TORX SAFETY | 1 - Immediate | $538.59 | View Details |
![]() | ![]() | PLUGLOCK11WR | PLUGLOCK SIZE 11 W/ CABLE SEAL, | 1 - Immediate | $538.59 | View Details |