
PLUGLOCK13TX | |
|---|---|
DigiKey Part Number | 623-PLUGLOCK13TX-ND |
Manufacturer | |
Manufacturer Product Number | PLUGLOCK13TX |
Description | PLUGLOCK SIZE 13 W/ TORX SAFETY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 13 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 13 | |
Material | - | |
Features | Screws | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $494.11000 | $494.11 |
| 10 | $420.02000 | $4,200.20 |
| 25 | $393.73760 | $9,843.44 |
| 50 | $374.95960 | $18,747.98 |
| 100 | $357.08280 | $35,708.28 |

