HS-Lok Series Push-Lock Connectors
Amphenol LTW HS-Lok series connectors are UL2238 compliant and rated up to 5 A for low-voltage power and data transmissions
Amphenol LTW HS-Lok series push-lock connectors offer a simple, quick, and safe release with a small pull force, saving time and cost. HS-Lok offers IP68 waterproof protection and UL-F1 UV resistance, making them ideal for indoor or outdoor wet locations and space-constrained applications. In addition, the audible feedback and guided key design ensure error-proof and easy assembly for blind mating.
These HS-Lok connectors are UL2238 compliant and rated up to 5 A for low-voltage power and data transmissions. They are available in two to six contacts and hybrid (power + data) options to suit users’ variable requirements.
- Power, data/signal, hybrid
- IP68 protection class
- Blind mating with audible feedback
- Compact design
- Flammability UL 94 V-0
- UV resistant
- Salt spray for 500 h
- Temperature range: -40°C to +105°C
- Frequency range: 10 Hz to 55 Hz/amplitude 1.52 mm
- 2000 cycles durability
- UL2238 compliant
- Applicable wire gauge: 24 AWG to 20 AWG
- LED lighting
- Industrial automation
- Autometers
- Railway mass transit
- Rugged IT
- UAVs
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
HS-Lok Series Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q8D-04AFFM-QL8A01 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 0 - Immediate 197 - Marketplace | $154.60 | View Details |
![]() | ![]() | Q8U-06AFFM-QL8A01 | CIRC CBL 6POS RCPT TO WIRE 3.28' | 123 - Immediate | $163.09 | View Details |
![]() | ![]() | Q8U-06AMMM-QL8A01 | CIRC CBL 6POS PLUG TO WIRE 3.28' | 125 - Immediate | $177.20 | View Details |
![]() | ![]() | Q8DU-05AMMM-QL8A01 | CIRC CBL 5POS PLUG TO WIRE 3.28' | 0 - Immediate 1639 - Marketplace | $163.99 | View Details |
![]() | ![]() | Q8DU-05AFFM-QL8A01 | CIRC CBL 5POS RCPT TO WIRE 3.28' | 0 - Immediate 1900 - Marketplace | $96.19 | View Details |
![]() | ![]() | Q8U-05AMMM-QL8A01 | CIRC CBL 5POS PLUG TO WIRE 3.28' | 0 - Immediate 1959 - Marketplace | $98.68 | View Details |
![]() | ![]() | Q8D-04AMMM-QL8A01 | CIRC CBL 4POS PLUG TO WIRE 3.28' | 6 - Immediate 1048 - Marketplace | $152.65 | View Details |
![]() | ![]() | Q8U-05AFFM-QL8A01 | CIRC CBL 5POS RCPT TO WIRE 3.28' | 19 - Immediate 1900 - Marketplace | $153.22 | View Details |
![]() | ![]() | Q8DU-05AFFM-QL8A10 | CIRC CBL 5POS RCPT TO WIRE 32.8' | 9 - Immediate 9 - Marketplace | $300.89 | View Details |
![]() | ![]() | Q8D-02AMMM-QL8A01 | CIRC CBL 2POS PLUG TO WIRE 3.28' | 0 - Immediate 655 - Marketplace | $72.49 | View Details |
![]() | ![]() | Q8D-02AFFM-QL8A01 | CIRC CBL 2POS RCPT TO WIRE 3.28' | 0 - Immediate 795 - Marketplace | $80.26 | View Details |
![]() | ![]() | Q8D-03AMMM-QL8A01 | CIRC CBL 3POS PLUG TO WIRE 3.28' | 0 - Immediate | $112.26 | View Details |
HS-Lok Series Connector Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q8U-05PMMS-QF8001 | CONN RCPT MALE 5P GOLD SLDR CUP | 36 - Immediate | $60.78 | View Details |
![]() | ![]() | Q8U-06PMMS-QF8001 | CONN RCPT MALE 6P GOLD SLDR CUP | 10 - Immediate 1009 - Marketplace | $76.28 | View Details |
![]() | ![]() | Q8D-04PMMS-QF8001 | CONN RCPT MALE 4P GOLD SLDR CUP | 0 - Immediate 4110 - Marketplace | $62.90 | View Details |
![]() | ![]() | Q8DU-05PMMS-QF8001 | CONN RCPT MALE 5P GOLD SLDR CUP | 0 - Immediate 1885 - Marketplace | $49.80 | View Details |
![]() | ![]() | Q8U-06BFFA-QL8001 | HS-LOK FIELD INSTALLABLE SOLDER | 3 - Immediate 20 - Marketplace | $158.60 | View Details |
![]() | ![]() | Q8D-03PMMS-QF8001 | SIZE 8 RECEPTACLE(FRONT) | 0 - Immediate | $44.04 | View Details |
HS-Lok Series Connector Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAP-WBBMQMA1 | HS-LOK, ACCESSORY, WATERPROOF CA | 1 - Immediate 45521 - Marketplace | $3.75 | View Details |
![]() | ![]() | CAP-WBBFQCA1 | HS-LOK, ACCESSORY, WATERPROOF CA | 98 - Immediate | $3.75 | View Details |
![]() | ![]() | CAP-WBBMQMD1 | HS-LOK, ACCESSORY, WATERPROOF CA | 0 - Immediate | $25.04 | View Details |