COM-HPC Connectors

Amphenol FCI's 400 position 0.635 mm pitch COM-HPC connectors support up to PCIe® Gen5 32 Gb/s SI performance

Image of Amphenol FCI's COM-HPC ConnectorsAmphenol's 400 position 0.635 mm COM-HPC connectors support 5 mm and 10 mm stack heights. The COM-HPC is a PICMG-sponsored open standard for high-performance computer modules targeting the embedded computer space. These connectors are suitable for many high-reliability applications and demanding environments. This pair of connectors can support up to PCIe Gen5 32 Gb/s SI performance. COM-HPC is specifically designed to address the ever-increasing performance demands and bandwidth needs of all the new and upcoming edge and embedded server applications.

Features and Benefits

  • Higher bandwidth up to 32 Gb/s per channel to give an extra-long application life cycle without data transfer rates as bottlenecks
  • The design gives CPU power support at 150 W; handles boards that need to consume higher power
  • Support full DIMMs up to eight; form factor is designed to handle the latest Intel® Core™ processors with up to one terabyte of memory via eight DIMM sockets
  • Higher pin counts to address HPC server application for more pin-out requirement
  • The connector pairs can withstand 100 g mechanical shock; allows applications in the critical working environment
  • High un-mating force ensures secure connection
  • RoHS compliant and lead-free; meets environmental, health, and safety requirements
Applications
  • Communications
  • Datacom
  • 5G wireless infrastructure
  • IoT
  • Medical
  • Industrial and instrumentation
  • Industrial embedded computing
  • Military
  • Aerospace

COM-HPC Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
400POS 0.635MM 3.73MM COM-HPC RE10163478-14373T1LF400POS 0.635MM 3.73MM COM-HPC RE491 - Immediate$375.64View Details
400POS 0.635MM 3.40MM COM-HPC PL10163479-14340T1LF400POS 0.635MM 3.40MM COM-HPC PL600 - Immediate$380.00View Details
400POS 0.635MM 8.40MM COM-HPC PL10163479-14840T1LF400POS 0.635MM 8.40MM COM-HPC PL0 - Immediate$387.64View Details
Published: 2024-02-06