High Speed I/O Solutions
Cutting Edge Performance for Next-Generation, High-Speed Interconnect Solutions
Amphenol Information Communication & Commercial (Amphenol ICC) is a global provider of interconnect solutions to the designers and manufacturers of worldwide networking systems. Whether industry standard or custom design, Amphenol offers a full range of high speed plug and play I/O connector solutions with options to support Fiber Channel, Infiniband, Ethernet and Gigabit Technology.

OSFP Series Connectors
OSFP series interconnect system has 60 contacts per port with a 0.6 mm contact pitch and eight high speed channels

QSFP DD Connectors
QSFP DD interconnect system is comprised of a 76-position, 0.8 mm pitch connector built for use in high-speed serial applications

DSFP 56 G PAM4 SMT Connector
Amphenol ICC's 56 G PAM4 DSFP SMT interconnect system offers dual high-speed lanes operating at 28 Gb/s NRZ and 56 Gb/s PAM4 for a 50 G and 100 G aggregated bandwidth solution

UltraPort™ QSFP+ Interconnect System
High speed UltraPort QSFP+ interconnect system is comprised of a 38-position, 0.8 mm pitch connector built for use in high-speed serial applications.

UltraPort™ SFP+ Connectors
UltraPort SFP+ connectors are designed to achieve high port density, configurability, and utilization for next generation and future generation systems.

ExpressPort QSFP+
The UltraPort™ QSFP+ interconnect system is comprised of a 38-position, 0.8mm pitch connector built for use in high speed serial applications.

ExpressPort SFP+
The ExpressPort® SFP+ interconnect system provides data transfer speeds of up to 16 Gbps.
SFP
Top-rated SFP connector solution with speeds up to 6 Gbps that accepts multiple transceivers per INF-8074i.

CFP4
CFP4 series offers a 56 position, 0.6mm pitch connector and is used in multi-hundred Gbps systems. It is comprised of insert molding assemblies for top side contacts and Press-Fit cage assemblies.

CFP2
The CFP2 series offers a 104 position, 0.6mm pitch connector designed to be compatible with 100 Gbps Form Factor Pluggable (CFP) Multi-Source Agreement for Ethernet and other applications.

Mini-SAS
The Mini-SAS external I/O connector system consists of a die-cast metal cage and a Compact Multi-Lane SMT connector.
Cable Assemblies
Amphenol ICC offers their QSFP+ copper cable assemblies, SFP+ direct attach copper cable assemblies, and QSFP to 4 x SFP+ splitter cable