DSFP 56 G PAM4 SMT Connector

Amphenol Communications Solutions' DSFP 56 G PAM4 SMT connector offers multiple cage configurations and diverse heat sink options

Image of Amphenol Communications Solutions' DSFP 56 G PAM4 SMT ConnectorAmphenol Communications Solutions' 56 G PAM4 DSFP SMT interconnect system offers dual high-speed lanes operating at 28 Gb/s NRZ and 56 Gb/s PAM4 for a 50 G and 100 G aggregated bandwidth solution. It has an additional two pins compared to the SFP and SFP+ family, which enables it to have a second high-speed channel with an identical connector form factor. The DSFP shares the same unique mating interface and EMI cage dimensions as the whole range of SFP and SFP+ cages. The connector is backward compatible with SFP and SFP+ modules and transceivers based on a 20-contacts edge card. A wide variety of cage configurations with two-piece construction and enhanced transceiver mating tabs are offered in a press-fit or solder tail version.

Features
  • Operating at 28 Gb/s NRZ or 56 Gb/s PAM4 per channel
  • Backward compatible with SFP and SFP+ modules and transceivers
  • Same cage form factor as SFP and SFP+ series
  • Supports maximum power of 3.5 W per port
  • Meets or exceeds MSA defined product specifications
  • Designed with consideration to support next-generation operating speeds
  • RoHS compliant
Benefits
  • Supports 100 Gb/s aggregated bandwidth applications
  • Connector can accept and is compatible with INF-8074i modules based on 20-contacts edge card
  • Multiple cage configurations and diverse heat sink options
  • Supports passive copper as well as short-range optics
  • Industry-standard interface
  • Potential to upgrade to 112 Gb/s PAM4
  • Meets environmental, health, and safety standards
Published: 2020-06-25