Communication Product SolutionsAmphenol Commercial Products (ACP) is a world leader in providing interconnect solutions into the communications market, from traditional connectors to the latest and next generation technical products.
Amphenol's line of D-Sub connectors is part of an industry standard for applications and is designed to accommodate rack and panel, cable-to-panel and cable-to-cable applications. These pin and socket devices employ contacts encased in a molded dielectric insert surrounded by a shell for polarization and are offered in filtered and non-filtered versions. Amphenol has a wide range of housing configurations and shell sizes with power, coax, high voltage or signal contact options to meet any design requirement.
Amphenol's Filter Connectors provide EMI filtering elements in one connector body, saving space on the PCB and delivering better EMI control. Filter connectors allow engineers to design more reliable applications using fewer components at a lower cost. Amphenol's connectors provide continuous connection on the contact beams, support automated stamping, and are made with gold over nickel plating.
Amphenol is a global provider of interconnect solutions to the designers and manufacturers of worldwide networking and communication systems. Whether industry standard or custom design, Amphenol offers a full range of high speed plug and play I/O connector solutions with options to support Fiber Channel, Infiniband, Ethernet and Gigabit Technology with data ranges from 1 Gbps to 240 Gbps.
Amphenol offers a full range of rugged connectors from USBs, Modular Jacks, and HDMI to D-Subs. These connectors can withstand any environment and are dust-proof, vibration tolerant and corrosion and water resistant. Various performance ranges for operating temperatures meet IP-ratings, IEC specifications and are RoHS compliant.
Amphenol offers a full range of Modular Jacks in high performance, standard and ruggedized IP-rated versions. Performance ranges from 10 Mpbs up to and beyond 1 Gbps. Amphenol's high performance modular jacks support CAT5e and CAT6 cabling, come with optional LEDs and are available in single and multi-port, vertical and R/A and with or without shielding.
Datasheets
|
Amphenol Part SearchProduct CatalogsProduct Training Modules |
|||||||||||||