CZ-3A0x and CZ-3AGx Series Coreless Current Sensors

AKM’s coreless current sensors have high accuracy, two overcurrent detection systems, and creepage and clearance distance of >8 mm

Image of AKM's CZ-3AGx Current SensorsCorresponding to the UL safety standard UL61800-5-1 for industrial equipment, AKM has developed the CZ3A and CZ-3AGx series coreless current sensors which achieve both creepage distance and clearance distance greater than 8 mm. It supports a working voltage of 600 VRMS (with reinforced insulation), making insulation design easy. With 50 ARMS and two overcurrent protection circuits, the CZ3A and CZ-3AGx series can be used for many applications including AC motors and general-purpose inverters.

The CZ-3A0x and CZ-3AGx series have a low resistance of 0.27 mΩ as the primary conductor resistance with AKM's original package. As a result, compared to shunt resistors and similar products of other companies, heat generation when applying the current can be greatly suppressed, and 50 ARMS continuous current can be applied. Furthermore, availability with wide current detection ranges from ±12.9 APP (CZ-3A01) to ±129.1 APP (CZ-3A07) and from ±11.6 APP (CZ-3AG1) to ±116.6 APP (CZ-3AG7) are achieved. This enables the adoption of a common design of system boards, making it easy to roll it out to other models with different ratings.

In addition, the CZ-3A0x series is suitable for a sensor signal input to a 3.3 V A/D converter in a 3.3 V input system. The CZ-3AGx series is 5 V input and 3 V output. It has a built-in stray magnetic field reduction function, a challenge for conventional coreless current sensors, contributing to the improvement of system efficiency and precise control in a wide range of applications.

Features
  • Creepage/clearance distance: >8 mm
  • Supports ±12.9 APP to ±129.1 APP, ±11.6 APP to ±116.6 APP, and 50 ARMS low heat generation
  • Stray magnetic field reduction function
  • High accuracy: 0.43% F.S. (TA = +35°C ~ +85°C typical)
  • Dual overcurrent detection function
Applications
  • AC motors
  • DC motors
  • Industrial equipment overcurrent detection
  • UPS
  • General inverters
  • Power conditioners

CZ3A Series Current Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
3.3V OUTPUT ACCURATE CORELESS CUCZ3A013.3V OUTPUT ACCURATE CORELESS CU1093 - ImmediateView Details
3.3V OUTPUT ACCURATE CORELESS CUCZ3A023.3V OUTPUT ACCURATE CORELESS CU295 - ImmediateView Details
3.3V OUTPUT ACCURATE CORELESS CUCZ3A033.3V OUTPUT ACCURATE CORELESS CU3659 - ImmediateView Details
3.3V OUTPUT ACCURATE CORELESS CUCZ3A043.3V OUTPUT ACCURATE CORELESS CU934 - ImmediateView Details
3.3V OUTPUT ACCURATE CORELESS CUCZ3A053.3V OUTPUT ACCURATE CORELESS CU1094 - ImmediateView Details
3.3V OUTPUT ACCURATE CORELESS CUCZ3A063.3V OUTPUT ACCURATE CORELESS CU728 - ImmediateView Details
3.3V OUTPUT ACCURATE CORELESS CUCZ3A073.3V OUTPUT ACCURATE CORELESS CU93 - ImmediateView Details
3V OUTPUT ACCURATE CORELESS CURRCZ3AG13V OUTPUT ACCURATE CORELESS CURR995 - ImmediateView Details
3V OUTPUT ACCURATE CORELESS CURRCZ3AG23V OUTPUT ACCURATE CORELESS CURR575 - ImmediateView Details
3V OUTPUT ACCURATE CORELESS CURRCZ3AG33V OUTPUT ACCURATE CORELESS CURR1021 - ImmediateView Details
3V OUTPUT ACCURATE CORELESS CURRCZ3AG43V OUTPUT ACCURATE CORELESS CURR499 - ImmediateView Details
3V OUTPUT ACCURATE CORELESS CURRCZ3AG53V OUTPUT ACCURATE CORELESS CURR700 - ImmediateView Details
3V OUTPUT ACCURATE CORELESS CURRCZ3AG63V OUTPUT ACCURATE CORELESS CURR302 - ImmediateView Details
3V OUTPUT ACCURATE CORELESS CURRCZ3AG73V OUTPUT ACCURATE CORELESS CURR800 - ImmediateView Details
Updated: 2022-06-17
Published: 2020-08-26