
CZ3A03 | |
---|---|
DigiKey Part Number | 974-CZ3A03TR-ND - Tape & Reel (TR) 974-CZ3A03CT-ND - Cut Tape (CT) 974-CZ3A03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3A03 |
Description | 3.3V OUTPUT ACCURATE CORELESS CU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 22.1A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 70mV/A | |
Frequency | - | |
Linearity | ±0.6% | |
Accuracy | ±2.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1µs | |
Current - Supply (Max) | 16mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.11000 | $52.11 |
5 | $46.92200 | $234.61 |
10 | $44.98800 | $449.88 |
25 | $42.68120 | $1,067.03 |
50 | $41.10560 | $2,055.28 |
100 | $39.66180 | $3,966.18 |
500 | $37.78488 | $18,892.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $35.67090 | $35,670.90 |
2,000 | $34.67689 | $69,353.78 |