In ultra-small form factor and Intel Atom, Qseven can deal with low power processors with on-board memory and storage. Qseven module transfers all the major signals and interface to the carrier board via golden fingers at the PCB edge.
Advantech is the world’s largest provider of industrial computing solutions – a position that gives us early access design to first-tier silicon vendors – access that allows us to offer you the latest technology solutions.
As a pioneer and leader in the embedded market, Advantech is a one-stop provider for embedded boards and systems, software, displays, and peripherals for a variety of industries.
To address the market for IoT applications, all embedded solutions can be integrated with all types of wireless data acquisition solutions, WISE-PaaS software for manageability, security functions, and sensor-to-cloud connectivity solutions.
Computer-On-Module, or COM, is a development board with computer processor, chipset, cooler, heat sink,, memory, ecc memory, secure boot, and peripherals designed into a component module. Advantech Computer-on-module series match PIMCG and include: COM-HPC, COM-Express Basic, COM-Express Compact, COM-Express Mini, QSeven(Q7), Smarc, and ETX.
In ultra-small form factor and Intel Atom, Qseven can deal with low power processors with on-board memory and storage. Qseven module transfers all the major signals and interface to the carrier board via golden fingers at the PCB edge.
SMARC 2.1 SOM-2532 features the newest generation Intel® Elkhart Lake processor. SOM-2532 is designed with up to 4 cores and yields 40% better CPU performance and improved graphics processing when compared with previous models. This innovative solution supports multiple I/O and displays including—two GbE LAN supporting TSN PHY, three independent 4K displays, two USB 3.1 Gen 2 (10Gbps), and a SATA Gen3. With its improved processing power and diverse I/O, SOM-2532 is an excellent choice for an array of uses including industrial control, transportation, automation, and medical applications.
Advantech’s COM development boards feature a computer processor chipset, secure boot, heat sink, cooler, ECC memory, and peripheral designed-in.
Advantech SMARC is integrated dual LAN and wireless technology. It supports low power and wide range computing performance.
Low power processors with on-board memory and storage. Qseven module transfers all the major signals and interface to the carrier board via golden fingers at the PCB edge.
Advantech’s SOM-DB series development boards provide reference design and schematic software that reduces the time needed in the development stage.
As the world’s most popular single board computer (SBC) provider, Advantech’s Embedded Single Board Computers always builds in the latest technology and vertically focused I/O with the highest reliability. Product series includes: 2.5" Pico-ITX, 3.5" SBC, PC/104, EBX and 5.25” SBC, PCM, and MI/O extension form factors. Embedded Single Board Computers (SBC) are designed with rugged solutions, high flexibility, software integration and easy expansion capabilities for industrial applications.
Powered by the latest 11th Gen. Intel® Core™ processors, Advantech offers two new industrial form-factor single board computers the possess significantly enhanced AI computing performance. The new MIO-5375 SBC aims at the smart factory market and solutions for automatic guided vehicles (AGV) and automatic mobile robots (AMR). Its 12-24V wide range power input and multiple expansions on WWAN and LPWAN allow for easy integration with factory power rails and mobility devices. The MIO-2375 is designed with onboard LPDDR4x memory on a Pico-ITX sized board, making it small, rugged, and lightweight (under 500g). Both products support extended operating temperatures from -40 to 85°C. and meet the need for industrial and commercial mission critical applications.
Advantech’s MIO-2200/3200 series 2.5" Pico-ITX (MI/O-Ultra) single board computers support extended temperature ranges and low power consumption.
Advantech’s 3.5" compact single board computers have low-power Intel Atom™ processors and wide temperature support for harsh applications.
Advantech‘s EBX and 5.25 embedded single board computers (SBC) features flexible I/O, super-slim compact design, and multiple expansion options.
Advantech PC/104 CPU I/O modules are designed for PC/104 embedded single computers to extend functions and additional I/O interfaces.
Edge AI Acceleration Modules and Inference Systems empower Visual AI at the Edge. Advantech’s comprehensive edge AI solutions enable deep learning for AGV robots, defect inspection, retail, medical imaging, traffic monitoring, and other diverse applications. Our total Edge+ platforms incorporate domain-focused software, AI, wireless connectivity, and cloud integration. As a result, digital transformation for our customers benefits from shortened development times and superior performance.
Advantech offers various AI solutions, including AI VPU modules and systems powered by Intel® Movidius™ Myriad-X VPU, and also the Edge AI system featuring NVIDIA® Jetson® NX family processor.
Advantech edge to cloud solutions facilitate IoT connectivity, light edge analytics, and cloud integration, thus simplifying IoT application deployment, visualization, and predictive maintenance. These servers provide an all-in-one solution packages that reduce waste in hardware and software integration.
Compact, low power plug-in modules to help accelerate deep learning inference on the edge for a wide range of AI-based and computer vision vertical applications.
Advantech AIR Edge AI Inference Systems deliver high performance, and fast responsiveness to empower real-time intelligences at the edge.
Accelerates IoT implementation by providing integrated solutions and software modules that enable IoT connectivity, data manageability and analytics from edge computing to cloud.
Advantech Embedded IoT Gateway series including WiFi gateway, LoRa gateway, IoT gateway are designed with Intelligent Gateway concept.
Advantech Industrial Flash and Memory Solutions include industrial storage modules, memory modules, and embedded I/O modules. The SQFlash provides highly reliable SSD storage solutions with excellent compatibility, performance and security, while the SQRAM provides durable and reliable DRAM memory modules for rugged environments. Our FIPS 140-2 certified SQFlash solutions deliver excellent multi-user authentication with tamper-proof mechanisms that protect valuable information.
Advantech SQFlash industrial embedded SSD solutions combine storage expansion modules including NVMe and SATA SSD with value-added features or services such as data security, data encryption, management software, and design-in service, providing a total solution for all kinds of embedded applications. Every SQFlash solution supports DeviceOn/SQ Manager, a software utility for remote SSD monitoring and management from any location. For advanced performance, chose the Advantech SQFlash 3D TLC SSD, featuring next-generation BiCS 3D NAND technology ranging from 8GB to 2TB.
Advantech SQRAM Industrial Memory solutions offer an extensive portfolio of industrial grade DRAM solutions, such as UDIMM, SODIMM, ECC-DIMM, RDIMM, and LRDIMM designed according to the JEDEC standards and cover all technologies including DDR, DDR2, DDR3, DDR4 in wide temp ranges (-40 to 85°C). Also available are Military Grade Memory solutions (MIL-STD 810G certified).
Advantech SQFlash industrial embedded SSD solutions combine storage expansion modules, providing a total solution for all kinds of embedded applications.
Advantech SQFlash industrial embedded SSD solutions combine storage expansion modules, providing a total solution for all kinds of embedded applications.
SQRAM Industrial Memory solutions offer an extensive portfolio of industrial grade DRAM solutions, and cover all technologies including DDR, DDR2, DDR3, DDR4 in wide temp ranges.
(EXM) are standard full-size Mini PCIe modules that come in a variety of I/O interface choices, which can extend extra interface ports without customization or board modification.
Advantech’s industrial ATX motherboards and industrial server boards have been upgraded with 10th Gen. Intel® Core™ i9/i7/i5/i3 and Xeon® W processors. By increasing the number of cores from 8 to 10, these processors deliver a 31% increased integer multi-tasking performance for computing-intensive applications. When combined with faster memory read/write capabilities, these new processors are ideal for powering intelligent systems aimed at deep learning AI, video surveillance, industrial automation and other diverse applications.
The ATX Motherboard series support up to 7 expansion slots. With Intel Core family processors, our ATX MB reach high performance and offer a wide range of computing capacities. With the ATX form factor, Advantech’s AIMB Series are well-accepted motherboards offering the most expansion capability for industrial applications. that require seamless upgrades, long-term support, proven reliability, and strict revision control.
Advantech UTX motherboards are the smallest industrial motherboard form factor which measures just 116.8 X 111.8 mm. Equipped with max connectivity, low power consumption with wide temp, and fanless design, UTX motherboards are ideal for AI, robotics, and IoT gateway solutions.
Advantech’s AIMB series Mini-ITX motherboards are designed to maximize functionality and performance while providing low power consumption.
Advantech’s AIMB series server-grade MicroATX motherboards with a small 244 mm x 244 mm form factor are designed with small space and low cost in mind.
Advantech Riser Cards provide scalability and flexibility for PCIe expansion slots and 1U/2U systems with Advantech IPC motherboards.
Advantech’s Industrial Wireless (AIW) Solutions provides the AIW 100 series (Wi-Fi 4/5/6), 200 series (GPS/GNSS), 300 series (LTE/4G/5G) and fully certified wireless development kits for Wi-Wi 6 or 5G Wireless AIoT applications. Advantech also offers streamlined wireless Design-in services that enable intelligent wireless platforms including a wireless module design package with RF certification, optimal antenna and module configuration solutions, wireless system performance verification, and an online document center.
Advantech’s AIW 100 series provides 802.11ac/a/b/g/n modules from signal band to Dual band Wi-Fi with miniPCI-E or M.2 form factor. The embedded wireless modules are ready for multi-bus interface at different OS. Advantech also provides 5G/Bluetooth 4.2 which customers exchange data from fixed and mobile devices, creating Personal Area Networks (PAN) with high levels of security.
Advantech's AIW 300 series wireless IoT incorporates industry-leading RF specification and features such as 802.11 ac wave2, MU-MIMO, 802.11AX, 4G/5G, and LTE CAT4/CAT6 /CAT9, to empower the newest wireless high data throughout.
Advantech provides 802.11ac/a/b/g/n modules from single band to Dual band WiFi with miniPCI-E or M.2 form factors.
Advantech provides multi-GNSS module solutions with standard form factor/co-layout designs that enhance precision positioning features.
Advantech provides different 4G/5G spectrum wireless solution with high capacity, low latency and industrial level of wide temperature
Advantech provides simple, scalable, efficient transmit features for Wireless IoT Solutions using accurate data acquisition and secure connectivity