EAI-1200 M.2 Hailo-8™ AI Module
Advantech AI acceleration modules deliver up to 26 TOPS of AI computing while consuming just 2.5 W to 5 W of power
 The Advantech EAI-1200 is a compact M.2 AI acceleration module powered by the Hailo-8 AI processor, delivering up to 26 TOPS of AI computing while consuming just 2.5 W to 5 W of power. Designed for seamless integration with embedded edge systems, the EAI-1200 enhances AI capabilities for vision-based applications such as workforce safety, AMRs, and baggage screening. Featuring a rugged design with an optional heatsink for -40°C to +65°C operations, and bundled with rich AI development toolkits, this module accelerates time-to-market for AI-driven edge solutions.
The Advantech EAI-1200 is a compact M.2 AI acceleration module powered by the Hailo-8 AI processor, delivering up to 26 TOPS of AI computing while consuming just 2.5 W to 5 W of power. Designed for seamless integration with embedded edge systems, the EAI-1200 enhances AI capabilities for vision-based applications such as workforce safety, AMRs, and baggage screening. Featuring a rugged design with an optional heatsink for -40°C to +65°C operations, and bundled with rich AI development toolkits, this module accelerates time-to-market for AI-driven edge solutions.
- 26 TOPS AI performance with ultra-low power consumption (2.5 W typical)
- M.2 2242 form factor with optional 2280 extension
- Wide operating temperature: -40°C to +65°C (with optional heatsink)
- Optimized for edge AI vision applications
- Includes AI toolkits: model library, converter, and Runtime SDK
- Autonomous mobile robots (AMRs)
- Workforce and industrial safety
- Security and baggage screening systems
- Embedded vision AI for smart devices
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
             
             
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China