IC Sockets and PLCC Sockets

Adam Tech's integrated circuit (IC) sockets and plastic leaded chip carrier (PLCC) sockets are available in a variety of positions/pin counts and row spacing

Image of Adam Tech's IC Sockets and PLCC (Plastic Leaded Chip Carrier) SocketsAdam Tech’s IC socket line consists of standard IC and screw machine sockets. These sockets are available in a variety of positions/pin counts and row spacing. PLCC sockets are also available in various positions/pin counts and with mounting and pitch options. This product line includes machine pin sockets with one to 80 positions.

Features
  • IC sockets (ICS and ICM series)
    • Standard (ICS) and screw machine sockets (ICM)
    • 0.3” (7.62 mm) or 0.6” (15.24 mm) row spacing
    • 6 to 48 positions
    • 0.100” (2.54 mm) pitch
    • Through-hole mounting
    • Solder termination
    • Open frame
    • UL certified
    • RoHS compliant

  • PLCC sockets (PLCC series)
    • 20 to 84 positions
    • 0.050” (1.27 mm) mating pitch
    • 0.050” (1.27 mm) or 0.100” (2.54 mm) post pitch
    • Surface mount or through-hole mounting
    • Solder termination
    • Closed frame
    • UL certified
    • RoHS compliant
  • Machine pin sockets (SMC series)
    • 1 to 80 positions
    • 1 or 2 rows
    • Board-to-board
    • 0.100” (2.54 mm) pitch
    • Through-hole mounting
    • Solder termination
    • Push-pull fastening
    • Current rating: 3 A
    • Voltage rating: 100 V, 150 VDC
    • UL certified
    • RoHS compliant

Applications

  • Connect ICs and printed circuit boards (PCBs)
  • Convenient insertion and removal of IC chips

Dip Sockets - Stamped

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SOCKET, DIP, 6P 2.54MM PITCHICS-306-TIC SOCKET, DIP, 6P 2.54MM PITCH12006 - Immediate$3.70View Details
IC SOCKET, DIP, 8P 2.54MM PITCHICS-308-TIC SOCKET, DIP, 8P 2.54MM PITCH16244 - Immediate$5.67View Details
IC SOCKET, DIP, 14P 2.54MM PITCHICS-314-TIC SOCKET, DIP, 14P 2.54MM PITCH23159 - Immediate$4.69View Details
IC SOCKET, DIP, 16P 2.54MM PITCHICS-316-TIC SOCKET, DIP, 16P 2.54MM PITCH11373 - Immediate$8.71View Details
IC SOCKET, DIP, 18P 2.54MM PITCHICS-318-TIC SOCKET, DIP, 18P 2.54MM PITCH2874 - Immediate$8.06View Details
IC SOCKET, DIP, 20P 2.54MM PITCHICS-320-TIC SOCKET, DIP, 20P 2.54MM PITCH15865 - Immediate$10.69View Details
IC SOCKET, DIP, 24P 2.54MM PITCHICS-324-TIC SOCKET, DIP, 24P 2.54MM PITCH4090 - Immediate$1.81View Details
IC SOCKET, DIP, 28P 2.54MM PITCHICS-328-TIC SOCKET, DIP, 28P 2.54MM PITCH7480 - Immediate$7.32View Details
IC SOCKET, DIP, 24P 2.54MM PITCHICS-624-TIC SOCKET, DIP, 24P 2.54MM PITCH2933 - Immediate$10.44View Details
IC SOCKET, DIP, 28P 2.54MM PITCHICS-628-TIC SOCKET, DIP, 28P 2.54MM PITCH2435 - Immediate$7.15View Details
IC SOCKET, DIP, 32P 2.54MM PITCHICS-632-TIC SOCKET, DIP, 32P 2.54MM PITCH2887 - Immediate$11.67View Details
IC SOCKET, DIP, 40P 2.54MM PITCHICS-640-TIC SOCKET, DIP, 40P 2.54MM PITCH6367 - Immediate$17.68View Details

Dip Sockets - Machined

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MACHINE PIN SOCKET, IC, DIP, 6PICM-306-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 6P984 - Immediate$5.43View Details
MACHINE PIN SOCKET, IC, DIP, 8PICM-308-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 8P4563 - Immediate$5.92View Details
MACHINE PIN SOCKET, IC, DIP, 14PICM-314-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 14P261 - Immediate$8.47View Details
MACHINE PIN SOCKET, IC, DIP, 16PICM-316-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 16P5216 - Immediate$7.40View Details
MACHINE PIN SOCKET, IC, DIP, 18PICM-318-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 18P5850 - Immediate$10.19View Details
MACHINE PIN SOCKET, IC, DIP, 20PICM-320-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 20P741 - Immediate$12.17View Details
MACHINE PIN SOCKET, IC, DIP, 24PICM-324-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 24P515 - Immediate$7.15View Details
MACHINE PIN SOCKET, IC, DIP, 28PICM-328-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 28P105 - Immediate$10.52View Details
MACHINE PIN SOCKET, IC, DIP, 24PICM-624-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 24P1791 - Immediate$20.64View Details
MACHINE PIN SOCKET, IC, DIP, 28PICM-628-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 28P1850 - Immediate$12.09View Details
MACHINE PIN SOCKET, IC, DIP, 32PICM-632-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 32P944 - Immediate$14.55View Details
MACHINE PIN SOCKET, IC, DIP, 40PICM-640-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 40P3346 - Immediate$27.79View Details
MACHINE PIN SOCKET, IC, DIP, 42PICM-642-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 42P760 - Immediate$22.86View Details
MACHINE PIN SOCKET, IC, DIP, 48PICM-648-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 48P1349 - Immediate$15.37View Details

PLCC Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PLCC 20P THROUGH HOLEPLCC-20-ATPLCC 20P THROUGH HOLE3267 - Immediate$10.19View Details
PLCC 28P THROUGH HOLEPLCC-28-ATPLCC 28P THROUGH HOLE1199 - Immediate$10.61View Details
PLCC 32P THROUGH HOLEPLCC-32-ATPLCC 32P THROUGH HOLE0 - ImmediateSee Page for PricingView Details
PLCC SOCKET 32P SMTPLCC-32-AT-SMTPLCC SOCKET 32P SMT0 - ImmediateSee Page for PricingView Details
PLCC 44P THROUGH HOLEPLCC-44-ATPLCC 44P THROUGH HOLE0 - ImmediateSee Page for PricingView Details
PLCC SOCKET 44P SMTPLCC-44-AT-SMTPLCC SOCKET 44P SMT0 - ImmediateSee Page for PricingView Details
PLCC 52P THROUGH HOLEPLCC-52-ATPLCC 52P THROUGH HOLE384 - Immediate$11.84View Details
PLCC 68P THROUGH HOLEPLCC-68-ATPLCC 68P THROUGH HOLE0 - ImmediateSee Page for PricingView Details
CONN SOCKET PLCC 68POS PHOS BRNZPLCC-68-AT-SMTCONN SOCKET PLCC 68POS PHOS BRNZ907 - Immediate$13.15View Details
PLCC 84P THROUGH HOLEPLCC-84-ATPLCC 84P THROUGH HOLE0 - ImmediateSee Page for PricingView Details
PLCC SOCKET 84P SMTPLCC-84-AT-SMTPLCC SOCKET 84P SMT0 - ImmediateSee Page for PricingView Details

Machine Pin Sockets - Single Row

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MACHINE PIN SOCKET 1P 2.54MM PITSMC-1-01-1-GTMACHINE PIN SOCKET 1P 2.54MM PIT1951 - Immediate$0.82View Details
MACHINE PIN SOCKET 2P 2.54MM PITSMC-1-02-1-GTMACHINE PIN SOCKET 2P 2.54MM PIT5817 - Immediate$2.88View Details
MACHINE PIN SOCKET 3P 2.54MM PITSMC-1A-03-1-GT-HTMACHINE PIN SOCKET 3P 2.54MM PIT0 - ImmediateSee Page for PricingView Details
MACHINE PIN SOCKET 4P 2.54MM PITSMC-1-04-1-GTMACHINE PIN SOCKET 4P 2.54MM PIT4003 - Immediate$4.77View Details
MACHINE PIN SOCKET 5P 2.54MM PITSMC-1-05-1-GTMACHINE PIN SOCKET 5P 2.54MM PIT0 - Immediate$4.11View Details
MACHINE PIN SOCKET 6P 2.54MM PITSMC-1-06-1-GTMACHINE PIN SOCKET 6P 2.54MM PIT3503 - Immediate$3.12View Details
MACHINE PIN SOCKET 7P 2.54MM PITSMC-1-07-1-GTMACHINE PIN SOCKET 7P 2.54MM PIT4231 - Immediate$4.36View Details
MACHINE PIN SOCKET 8P 2.54MM PITSMC-1-08-1-GTMACHINE PIN SOCKET 8P 2.54MM PIT2083 - Immediate$7.48View Details
MACHINE PIN SOCKET 9P 2.54MM PITSMC-1-09-1-GTMACHINE PIN SOCKET 9P 2.54MM PIT0 - Immediate$1.55View Details
MACHINE PIN SOCKET 10P 2.54MM PISMC-1-10-1-GTMACHINE PIN SOCKET 10P 2.54MM PI0 - Immediate$4.60View Details
MACHINE PIN SOCKET 11P 2.54MM PISMC-1-11-1-GTMACHINE PIN SOCKET 11P 2.54MM PI0 - Immediate$2.35View Details
MACHINE PIN SOCKET 12P 2.54MM PISMC-1-12-1-GTMACHINE PIN SOCKET 12P 2.54MM PI5040 - Immediate$5.51View Details
MACHINE PIN SOCKET 40P 2.54MM PISMC-1A-40-1-GT-HTMACHINE PIN SOCKET 40P 2.54MM PI2510 - Immediate$12.33View Details

Machine Pin Sockets - Dual Row

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MACHINE PIN SOCKET 2P 2.54MM PITSMC-2-02-1-GTMACHINE PIN SOCKET 2P 2.54MM PIT275 - Immediate$1.32View Details
MACHINE PIN SOCKET 4P 2.54MM PITSMC-2-04-1-GTMACHINE PIN SOCKET 4P 2.54MM PIT0 - ImmediateSee Page for PricingView Details
MACHINE PIN SOCKET 6P 2.54MM PITSMC-2-06-1-GTMACHINE PIN SOCKET 6P 2.54MM PIT430 - Immediate$3.29View Details
MACHINE PIN SOCKET 8P 2.54MM PITSMC-2-08-1-GTMACHINE PIN SOCKET 8P 2.54MM PIT970 - Immediate$8.96View Details
MACHINE PIN SOCKET 10P 2.54MM PISMC-2-10-1-GTMACHINE PIN SOCKET 10P 2.54MM PI0 - ImmediateSee Page for PricingView Details
MACHINE PIN SOCKET 12P 2.54MM PISMC-2-12-1-GTMACHINE PIN SOCKET 12P 2.54MM PI0 - ImmediateSee Page for PricingView Details
MACHINE PIN SOCKET 80P 2.54MM PISMC-2-80-1-GTMACHINE PIN SOCKET 80P 2.54MM PI246 - Immediate$27.38View Details
Published: 2022-01-06