Similar




PLCC-44-AT-SMT | |
|---|---|
DigiKey Part Number | 2057-PLCC-44-AT-SMT-ND |
Manufacturer | |
Manufacturer Product Number | PLCC-44-AT-SMT |
Description | PLCC SOCKET 44P SMT |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLCC-44-AT-SMT Models |
Category | Termination Solder |
Manufacturer Adam Tech | Pitch - Post 0.050" (1.27mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Thermoplastic |
Number of Positions or Pins (Grid) 44 (4 x 11) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.008" (2.03mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 80.0µin (2.03µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 30mOhm |
Mounting Type Surface Mount | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69802-144LF | Amphenol CS (FCI) | 9,491 | 609-3481-ND | $22.61000 | Similar |



