Heat Sink Grease for Maximum Heat Transfer and Dissipation
ACL Staticide's heat sink grease enables heat transfer away from electronic and electrical components
ACL Staticide's heat sink grease is a silicone-based material that is thickened with a heat conductive metal oxide to maintain a positive heat sink seal. This enables heat transfer away from electronic and electrical components. Due to its excellent conductivity, heat sink grease is an effective thermal coupler for any heat sink surface.
This heat sink grease will not separate and has high dielectric strength and low bleed properties, making it ideal for various applications including engineering and design work. Packaged in a convenient five-ounce tube, it is a one-component, ready-to-use product that does not dry out, harden, or melt.
- Dielectric strength: 500 volts/mil thickness
- Temperature range: -60°F (-15°C) to +400°F (+200°C)
- Arc resistance (seconds): 120
- Thermal conductivity: 4.35 (BTU/hr)
- Non-corrosive; non-flammable
- Conforms to MIL-DTL-47113 1B
- RoHS and REACH compliant
- Made in the USA
Heat Sink Grease
Image | Manufacturer Part Number | Description | Size / Dimension | Usable Temperature Range | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8699 | HEAT SINK GREASE | 5 oz Tube | -60°F ~ 400°F (-51°C ~ 200°C) | 10 - Immediate | $265.48 | View Details |