
8699 | |
---|---|
DigiKey Part Number | 134-8699-ND |
Manufacturer | |
Manufacturer Product Number | 8699 |
Description | HEAT SINK GREASE |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 5 oz Tube |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Type | Silicone Grease | |
Size / Dimension | 5 oz Tube | |
Usable Temperature Range | -60°F ~ 400°F (-51°C ~ 200°C) | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $265.48000 | $265.48 |