USB and MIPI Common Mode Chokes
Abracon chokes are optimized for next-generation interfaces and engineered to enhance high-speed data transmission
USB and MIPI common mode chokes from Abracon are engineered to enhance high-speed data transmission by effectively suppressing electromagnetic interference (EMI) and minimizing signal distortion. Optimized for advanced physical interfaces like USB-C and MIPI D-PHY/C-PHY, these components deliver outstanding efficiency across a broad frequency range of 0.5 GHz to 5 GHz. Their tailored impedance characteristics ensure robust common mode noise suppression without compromising signal integrity, making them ideal for applications in portable and consumer electronics, including personal computing devices.
Featuring a compact footprint of just 0.65 mm x 0.50 mm x 0.30 mm, these chokes are well-suited for space-constrained designs in devices such as smartphones, tablets, wearable technology, and AR/VR headsets. With a rated voltage of 5 VDC and current handling up to 50 mA, they provide reliable performance in demanding applications. Their high impedance at GHz frequencies and effective common mode noise suppression contribute to improved signal quality and reduced EMI, ensuring optimal functionality in modern electronic systems.
- Compact 0.65 mm x 0.50 mm x 0.30 mm package size
- Effective noise suppression over a wide frequency range
- Operating temperature range: -40°C to +85°C
- Rated voltage: 5 VDC
- Current rating: up to 50 mA
- Smartphones, tablets, and ultra-thin laptops
- Wearable devices
- VR/AR and ANC headsets
- Digital audio and video equipment
- Handheld gaming devices
- Internet of things (IoT) devices