KHz MEMS Oscillators
Abracon's kHz MEMS oscillators are based on SiTime's proprietary NanoDrive® technology featuring the world's smallest CSP packages
Abracon's series of watch-MEMS® kHz MEMS oscillators feature the world's smallest CSP (1.5 mm x 0.8 mm) and SMD (2.0 mm x 1.2 mm) packages. This series is based on SiTime's proprietary NanoDrive technology. These devices are ideally suited for tuning fork crystal replacement in space-constrained designs. Optimized for the wearable, IoT, and consumer solutions, these devices provide a temperature stabilized alternative to tuning fork crystal-based timing, while eliminating the oscillator loop capacitors, saving significant surface area, complexity, and frequency variation over temperature.
- Factory programmable output frequency: 1 Hz to 32.768 kHz
- Available in two ultra-miniature packages:
- 2.0 mm x 1.2 mm x 0.6 mm (SMD)
- 1.54 mm x 0.84 mm x 0.6 mm (CSP)
- Supply voltage:
- 1.2 V to 3.63 V (-10°C ~ +70°C)
- 1.5 V to 3.63 V (-40°C ~ +85°C)
- Ultra-low current consumption: 1.4 μA max. (core current, no load)
- Frequency stabilities include:
- ±75 ppm over -10°C to +70°C
- ±100 ppm over -40°C to +85°C
- Internal power supply filtering eliminates external bypass capacitor for VDD port
- High-performance MEMS technology by SiTime
- Proprietary NanoDrive technology by SiTime enables programmable output swing for lower power
- Timekeeping
- Battery management
- Mobile devices
- RTC reference clocks
- Wireless accessories
- Fitness/medical monitoring sensors
- Sport video cams
- Smallest 32.768 kHz TCXO in the market: 1.54 mm x 0.84 mm x 0.6 mm
- Supply voltage: 1.5 V to 3.63 V
- Ultra-low current consumption: 1.52 μA max.(core current, no load)
- Frequency stabilities include: ±5 ppm, ±10 ppm, ±20 ppm over 0°C to +70°C and -40°C to +85°C
- Internal power supply filtering eliminates external bypass capacitor for VDD port
- High performance MEMS technology by SiTime
- Fitness/medical monitoring sensors
- Smart meters
- Portable devices
- RTC reference clocks
ASTMK Series
Image | Manufacturer Part Number | Description | Function | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | ASTMK-0.001KHZ-LQ-DCC-H-T3 | MEMS OSC XO 1.0000HZ LVCMOS SMD | - | 1739 - Immediate | $20.74 | View Details |
![]() | ![]() | ASTMK-2.048KHZ-LQ-DCC-H-T | MEMS OSC XO 2.0480KHZ LVCMOS SMD | - | 0 - Immediate | $10.22 | View Details |
![]() | ![]() | ASTMK-8.192KHZ-LQ-DCC-H-T | MEMS OSC XO 8.1920KHZ LVCMOS SMD | - | 0 - Immediate | $10.22 | View Details |
![]() | ![]() | ASTMK-0.001KHZ-MP-DCC-H-T | MEMS OSC XO 1.0000HZ LVCMOS SMD | - | 0 - Immediate | $10.22 | View Details |
ASTMTXK Series
Image | Manufacturer Part Number | Absolute Pull Range (APR) | Operating Temperature | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | ASTMTXK-32.768KHZ-NJ-T | - | 0°C ~ 70°C | 0 - Immediate | $13.39 | View Details |
![]() | ![]() | ASTMTXK-32.768KHZ-LY-T | - | -40°C ~ 85°C | 0 - Immediate | $13.39 | View Details |
![]() | ![]() | ASTMTXK-32.768KHZ-LJ-T | - | -40°C ~ 85°C | 0 - Immediate | $13.39 | View Details |