


ASTMK-0.001KHZ-LQ-DCC-H-T3 | |
---|---|
DigiKey Part Number | 535-ASTMK-0.001KHZ-LQ-DCC-H-T3TR-ND - Tape & Reel (TR) 535-ASTMK-0.001KHZ-LQ-DCC-H-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASTMK-0.001KHZ-LQ-DCC-H-T3 |
Description | MEMS OSC XO 1.0000HZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 1 Hz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 1 Hz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.74000 | $20.74 |
10 | $18.02800 | $180.28 |
50 | $16.33880 | $816.94 |
100 | $15.66380 | $1,566.38 |
500 | $14.20168 | $7,100.84 |
1,000 | $13.61532 | $13,615.32 |