AK2B/AK3B Series Ultra-Low-Jitter Differential Oscillators

Abracon oscillators are ideal for many applications including telecommunications and optical modules

Image of Abracon AK2B/AK3B Series Ultra-Low-Jitter Differential OscillatorsAbracon next-generation ClearClock AK2B/AK3B series are high-performance crystal oscillators with differential outputs. These devices excel in providing low jitter, a crucial factor for maintaining stable clock signals in high-speed data communication environments where precision is paramount. By minimizing jitter, they ensure signal integrity, leading to enhanced system performance through smoother data transmission and processing. The AK2B/AK3B models support industry-standard interfaces like LVPECL, LVDS, and HCSL, enabling easy integration into diverse electronic systems. With RMS jitter as low as 54 fs at 156.25 MHz and availability in common design sizes, the AK2B/AK3B series is perfectly suited for telecommunications and industrial applications.

Features
  • 54 fs typ. (LVDS at 156.25 MHz)
  • 100 MHz to 250 MHz range
  • ±20 ppm stability over -40°C to +85°C
  • 1.8 V, 2.5 V, 3.3 V, and 2.375 V to 3.63 V
  • LVPECL, LVDS, and HCSL logic output
  • Industry-standard sizes
Applications
  • Telecommunications
  • Industrial
  • Optical modules

AK2B/AK3B Series Ultra-Low-Jitter Differential Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 156.25 MHZ HCSL SMDAK3B-0002-TXTAL OSC XO 156.25 MHZ HCSL SMD941 - Immediate$29.06View Details
XTAL OSC XO 100MHZ LVDS SMDAK2BDDF1-100.0000TXTAL OSC XO 100MHZ LVDS SMD212 - Immediate$36.39View Details
XTAL OSC XO 100MHZ HCSL SMDAK2BHDF1-100.0000TXTAL OSC XO 100MHZ HCSL SMD1840 - Immediate$36.39View Details
XTAL OSC XO 156.25MHZ HCSL SMDAK2BHDF1-156.2500TXTAL OSC XO 156.25MHZ HCSL SMD1794 - Immediate$41.98View Details
XTAL OSC XO 156.25MHZ HCSL SMDAK3BHDF1-156.2500TXTAL OSC XO 156.25MHZ HCSL SMD810 - Immediate$41.98View Details
XTAL OSC XO 156.25MHZ LVDS SMDAK2BDDF1-156.2500TXTAL OSC XO 156.25MHZ LVDS SMD829 - Immediate$41.98View Details
XTAL OSC XO 100MHZ HCSL SMDAK3BHDF1-100.0000TXTAL OSC XO 100MHZ HCSL SMD589 - Immediate$41.98View Details
XTAL OSC XO 100MHZ LVPECL SMDAK2BPAF1-100.0000TXTAL OSC XO 100MHZ LVPECL SMD0 - Immediate$23.92View Details
XTAL OSC XO 100MHZ HCSL SMDAK2BHAF1-100.0000TXTAL OSC XO 100MHZ HCSL SMD0 - Immediate$23.92View Details
XTAL OSC XO 100MHZ LVPECL SMDAK2BPDF1-100.0000TXTAL OSC XO 100MHZ LVPECL SMD0 - Immediate$23.92View Details
XTAL OSC XO 100MHZ HCSL SMDAK2BHBF1-100.0000TXTAL OSC XO 100MHZ HCSL SMD0 - Immediate$23.92View Details
XTAL OSC XO 100MHZ LVDS SMDAK2BDAF1-100.0000TXTAL OSC XO 100MHZ LVDS SMD0 - Immediate$23.92View Details
XTAL OSC XO 125MHZ LVPECL SMDAK2BPAF1-125.0000TXTAL OSC XO 125MHZ LVPECL SMD0 - Immediate$25.11View Details
XTAL OSC XO 125MHZ LVDS SMDAK2BDAF1-125.0000TXTAL OSC XO 125MHZ LVDS SMD0 - Immediate$25.11View Details
XTAL OSC XO 125MHZ LVPECL SMDAK2BPDF1-125.0000TXTAL OSC XO 125MHZ LVPECL SMD0 - Immediate$25.11View Details
XTAL OSC XO 125MHZ LVDS SMDAK2BDDF1-125.0000TXTAL OSC XO 125MHZ LVDS SMD0 - Immediate$25.11View Details
XTAL OSC XO 125MHZ HCSL SMDAK2BHDF1-125.0000TXTAL OSC XO 125MHZ HCSL SMD0 - Immediate$25.11View Details
XTAL OSC XO 125MHZ HCSL SMDAK2BHAF1-125.0000TXTAL OSC XO 125MHZ HCSL SMD0 - Immediate$25.11View Details
XTAL OSC XO 125MHZ HCSL SMDAK3BHAF1-125.0000TXTAL OSC XO 125MHZ HCSL SMD0 - Immediate$27.58View Details
XTAL OSC XO 156.25MHZ HCSL SMDAK2BHAF1-156.2500TXTAL OSC XO 156.25MHZ HCSL SMD0 - Immediate$27.58View Details
Published: 2024-10-01