AK2BPAF1-125.0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK2BHDF1-100.0000T

DigiKey Part Number
535-AK2BHDF1-100.0000TTR-ND - Tape & Reel (TR)
535-AK2BHDF1-100.0000TCT-ND - Cut Tape (CT)
535-AK2BHDF1-100.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK2BHDF1-100.0000T
Description
XTAL OSC XO 100MHZ HCSL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.375V ~ 3.63V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Standby (Power Down)
Output
HCSL
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.39000$36.39
10$31.65200$316.52
25$29.93480$748.37
50$28.69840$1,434.92
100$26.82730$2,682.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.91890$23,918.90
2,000$22.93415$45,868.30
3,000$22.37762$67,132.86
Manufacturers Standard Package