ADUD-R-0004 RF SAW Duplexers
Abracon ADUD-R-0004 RF surface acoustic wave (SAW) duplexers deliver high isolation and low losses, ensuring robust, high-integrity wireless communication
Abracon ADUD-R-0004 RF SAW duplexers are engineered for RF circuits to enable simultaneous signal transmission (Tx) and reception (Rx) through a shared antenna. These components deliver high isolation and low losses by leveraging advanced filter technology, ensuring robust, high-integrity wireless communication. Operating within the 746 MHz to 787 MHz frequency range, they are ideally suited for cellular applications that require dependable remote wireless connectivity.
These duplexers are perfect for use in mobile phones, tablets, femtocells, picocells, signal boosters, repeaters, and distribution antenna systems (DAS). As a key innovation in wireless communication technology, Abracon RF duplexers provide outstanding performance and reliability across diverse applications.
- Insertion loss: 1.6 dB
- High isolation up to 63 dB
- Tx: 777 MHz to 787 MHz
- Rx: 746 MHz to 756 MHz
- 50 ohms at input and output
- Package size: 1.8 mm x 1.4 mm
- Package height: 0.50 mm max
- Mobile phones and tablets
- Femtocells and picocells
- Boosters, repeaters, and DAS
ADUD-R-0004 RF SAW Duplexers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUD-R-0004 | SAW DUPLEXER SMD | 2998 - Immediate | $21.13 | View Details |